Part Details for FT29F200BB-120FC by Force Technologies Ltd
Overview of FT29F200BB-120FC by Force Technologies Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FT29F200BB-120FC
FT29F200BB-120FC CAD Models
FT29F200BB-120FC Part Data Attributes:
|
FT29F200BB-120FC
Force Technologies Ltd
Buy Now
Datasheet
|
Compare Parts:
FT29F200BB-120FC
Force Technologies Ltd
Flash, 128KX16, 120ns, PDSO48, TSOP-48
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORCE TECHNOLOGIES LTD | |
Package Description | TSOP1-R, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Additional Feature | IT ALSO OPERATES AT 4.75 TO 5.25 V SUPPLY VOLTAGE | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
JESD-30 Code | R-PDSO-G48 | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1-R | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Type | NOR TYPE |
Alternate Parts for FT29F200BB-120FC
This table gives cross-reference parts and alternative options found for FT29F200BB-120FC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT29F200BB-120FC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29F200BB-120FD | Flash, 128KX16, 120ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | Spansion | FT29F200BB-120FC vs AM29F200BB-120FD |
FT29F200BB-120FM | Flash, 128KX16, 120ns, PDSO48, TSOP-48 | Force Technologies Ltd | FT29F200BB-120FC vs FT29F200BB-120FM |
FT29F200BB-120FI | Flash, 128KX16, 120ns, PDSO48, TSOP-48 | Force Technologies Ltd | FT29F200BB-120FC vs FT29F200BB-120FI |
AM29F200BB-120FE | Flash, 128KX16, 120ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | Spansion | FT29F200BB-120FC vs AM29F200BB-120FE |
AM29F200BB-120FK | Flash, 128KX16, 120ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | Spansion | FT29F200BB-120FC vs AM29F200BB-120FK |
AM29F200BB-120FF | Flash, 128KX16, 120ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | Spansion | FT29F200BB-120FC vs AM29F200BB-120FF |
AM29F200BB-120FI | Flash, 128KX16, 120ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | Spansion | FT29F200BB-120FC vs AM29F200BB-120FI |
AM29F200BB-120FC | Flash, 128KX16, 120ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | Spansion | FT29F200BB-120FC vs AM29F200BB-120FC |