Part Details for FT29F080B-90FC by Force Technologies Ltd
Overview of FT29F080B-90FC by Force Technologies Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FT29F080B-90FC
FT29F080B-90FC CAD Models
FT29F080B-90FC Part Data Attributes
|
FT29F080B-90FC
Force Technologies Ltd
Buy Now
Datasheet
|
Compare Parts:
FT29F080B-90FC
Force Technologies Ltd
Flash, 1MX8, 90ns, PDSO40, TSOP-40
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORCE TECHNOLOGIES LTD | |
Package Description | TSSOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Additional Feature | DATA RETENTION TIME @ 150 DEGREE CENTIGRADE | |
Command User Interface | YES | |
Common Flash Interface | NO | |
Data Polling | YES | |
Data Retention Time-Min | 10 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G40 | |
Length | 18.4 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 16 | |
Number of Terminals | 40 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1-R | |
Package Equivalence Code | TSSOP40,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 10 mm | |
Write Cycle Time-Max (tWC) | 90 ms |
Alternate Parts for FT29F080B-90FC
This table gives cross-reference parts and alternative options found for FT29F080B-90FC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT29F080B-90FC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29F080B-90FEB | Flash, 1MX8, 90ns, PDSO40, REVERSE, TSOP-40 | Spansion | FT29F080B-90FC vs AM29F080B-90FEB |
FT29F080B-90FM | Flash | Force Technologies Ltd | FT29F080B-90FC vs FT29F080B-90FM |
AM29F080B-90FE | Flash, 1MX8, 90ns, PDSO40, REVERSE, MO-142CD, TSOP-40 | Spansion | FT29F080B-90FC vs AM29F080B-90FE |
AM29F080B-90FK | Flash, 1MX8, 90ns, PDSO40, REVERSE, MO-142CD, TSOP-40 | Spansion | FT29F080B-90FC vs AM29F080B-90FK |
AM29F080B-90FCB | Flash, 1MX8, 90ns, PDSO40, REVERSE, TSOP-40 | Spansion | FT29F080B-90FC vs AM29F080B-90FCB |
AM29F080B-90FKB | Flash, 1MX8, 90ns, PDSO40, REVERSE, TSOP-40 | Spansion | FT29F080B-90FC vs AM29F080B-90FKB |
AM29F080B-90FI | Flash, 1MX8, 90ns, PDSO40, REVERSE, MO-142CD, TSOP-40 | Spansion | FT29F080B-90FC vs AM29F080B-90FI |