FT29F080B-150EC
Force Technologies Ltd
Description: Flash, 1MX8, 150ns, PDSO40, TSOP-40

Overview of FT29F080B-150EC by Force Technologies Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
CST4835-150EC Coilcraft Inc Current Sense Transformer

CAD Models for FT29F080B-150EC by Force Technologies Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FT29F080B-150EC by Force Technologies Ltd

FT29F080B-150EC
Force Technologies Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FORCE TECHNOLOGIES LTD
Package Description
TSSOP,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
150 ns
Additional Feature
DATA RETENTION TIME @ 150 DEGREE CENTIGRADE
Command User Interface
YES
Common Flash Interface
NO
Data Polling
YES
Data Retention Time-Min
10
Endurance
1000000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G40
Length
18.4 mm
Memory Density
8388608 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Sectors/Size
16
Number of Terminals
40
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Equivalence Code
TSSOP40,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Ready/Busy
YES
Seated Height-Max
1.2 mm
Sector Size
64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.04 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
10 mm
Write Cycle Time-Max (tWC)
150 ms
Want to compare parts?
  1. FT29F080B-150EC
    Force Technologies Ltd
    Flash, 1MX8, 150ns, PDSO40, TSOP-40
    VS

Alternate Parts for FT29F080B-150EC

This table gives cross-reference parts and alternative options found for FT29F080B-150EC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT29F080B-150EC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29F080B-150EK Flash, 1MX8, 150ns, PDSO40, LEAD FREE, MO-142CD, TSOP-40 Spansion FT29F080B-150EC vs AM29F080B-150EK
FT29F080B-150EI Flash, 1MX8, 150ns, PDSO40, TSOP-40 Force Technologies Ltd FT29F080B-150EC vs FT29F080B-150EI
AM29F080B-150EEB Flash, 1MX8, 150ns, PDSO40, TSOP-40 Spansion FT29F080B-150EC vs AM29F080B-150EEB
FT29F080B-150EM Flash Force Technologies Ltd FT29F080B-150EC vs FT29F080B-150EM
AM29F080B-150ECB Flash, 1MX8, 150ns, PDSO40, TSOP-40 Spansion FT29F080B-150EC vs AM29F080B-150ECB
AM29F080B-150EF Flash, 1MX8, 150ns, PDSO40, LEAD FREE, MO-142CD, TSOP-40 Spansion FT29F080B-150EC vs AM29F080B-150EF
AM29F080B-150EKB Flash, 1MX8, 150ns, PDSO40, TSOP-40 Spansion FT29F080B-150EC vs AM29F080B-150EKB
AM29F080B-150EIB Flash, 1MX8, 150ns, PDSO40, TSOP-40 Spansion FT29F080B-150EC vs AM29F080B-150EIB
AM29F080B-150EE Flash, 1MX8, 150ns, PDSO40, MO-142CD, TSOP-40 Spansion FT29F080B-150EC vs AM29F080B-150EE
AM29F080B-150ED Flash, 1MX8, 150ns, PDSO40, LEAD FREE, MO-142CD, TSOP-40 Spansion FT29F080B-150EC vs AM29F080B-150ED
Part Number Description Manufacturer Compare
HY29F080R-15E Flash, 1MX8, 150ns, PDSO40, REVERSE, TSOP-40 SK Hynix Inc FT29F080B-150EC vs HY29F080R-15E
AM29F080B-150EDB Flash, 1MX8, 150ns, PDSO40, TSOP-40 Spansion FT29F080B-150EC vs AM29F080B-150EDB
AM29F080-150FC Flash, 1MX8, 150ns, PDSO40, TSOP-40 Spansion FT29F080B-150EC vs AM29F080-150FC
FT29F080B-150EM Flash Force Technologies Ltd FT29F080B-150EC vs FT29F080B-150EM
E28F008BV-T120 Flash, 1MX8, 150ns, PDSO40, 10 X 20 MM, TSOP-40 Intel Corporation FT29F080B-150EC vs E28F008BV-T120
AM29F080B-150FE Flash, 1MX8, 150ns, PDSO40, REVERSE, MO-142CD, TSOP-40 Spansion FT29F080B-150EC vs AM29F080B-150FE
AM29F080-150EI Flash, 1MX8, 150ns, PDSO40, TSOP-40 Spansion FT29F080B-150EC vs AM29F080-150EI
AS29F080-150TI Flash, 1MX8, 150ns, PDSO40, 10 X 20 MM, TSOP1-40 Alliance Semiconductor Corporation FT29F080B-150EC vs AS29F080-150TI
AM29F080-150FEB Flash, 1MX8, 150ns, PDSO40, REVERSE, TSOP-40 AMD FT29F080B-150EC vs AM29F080-150FEB
AM29F080B-150EF Flash, 1MX8, 150ns, PDSO40, LEAD FREE, MO-142CD, TSOP-40 Spansion FT29F080B-150EC vs AM29F080B-150EF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FT29F080B-150EC by Force Technologies Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FT29F080B-150EC by Force Technologies Ltd

Select Manufacturer
Which Manufacturer of FT29F080B-150EC would you like to use for your alert(s)?
  • Please alert me when FT29F080B-150EC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FT29F080B-150EC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FT29F080B-150EC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FT29F080B-150EC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FT29F080B-150EC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FT29F080B-150EC by Force Technologies Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: