Memory
FT29F040B-90JI
Force Technologies Ltd
Description: Flash, 512KX8, 90ns, PQCC32, PLASTIC, MO-052AAE, LCC-32

Overview of FT29F040B-90JI by Force Technologies Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for FT29F040B-90JI by Force Technologies Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FT29F040B-90JI by Force Technologies Ltd

FT29F040B-90JI
Force Technologies Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FORCE TECHNOLOGIES LTD
Part Package Code
LCC
Package Description
QCCJ,
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
JESD-30 Code
R-PQCC-J32
Length
13.97 mm
Memory Density
4194304 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
512KX8
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Seated Height-Max
3.556 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Type
NOR TYPE
Width
11.43 mm
Want to compare parts?
  1. FT29F040B-90JI
    Force Technologies Ltd
    Flash, 512KX8, 90ns, PQCC32, PLASTIC, MO-052AAE, LCC-32
    VS

Alternate Parts for FT29F040B-90JI

This table gives cross-reference parts and alternative options found for FT29F040B-90JI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT29F040B-90JI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29F040B-90JC Flash, 512KX8, 90ns, PQCC32, PLASTIC, MO-052AE, LCC-32 Spansion FT29F040B-90JI vs AM29F040B-90JC
FT29F040B-90JF Flash, 512KX8, 90ns, PQCC32, LEAD FREE, PLASTIC, MO-052AAE, LCC-32 Force Technologies Ltd FT29F040B-90JI vs FT29F040B-90JF
AM29F040B-90JD Flash, 512KX8, 90ns, PQCC32, LEAD FREE, PLASTIC, MO-052AE, LCC-32 Spansion FT29F040B-90JI vs AM29F040B-90JD
FT29F040B-90JC Flash, 512KX8, 90ns, PQCC32, PLASTIC, MO-052AAE, LCC-32 Force Technologies Ltd FT29F040B-90JI vs FT29F040B-90JC
AM29F040B-90JDB Flash, 512KX8, 90ns, PQCC32, PLASTIC, LCC-32 Spansion FT29F040B-90JI vs AM29F040B-90JDB
AM29F040B-90JFB Flash, 512KX8, 90ns, PQCC32, PLASTIC, LCC-32 Spansion FT29F040B-90JI vs AM29F040B-90JFB
FT29F040B-90JK Flash, 512KX8, 90ns, PQCC32, LEAD FREE, PLASTIC, MO-052AAE, LCC-32 Force Technologies Ltd FT29F040B-90JI vs FT29F040B-90JK
AM29F040B-90JE Flash, 512KX8, 90ns, PQCC32, PLASTIC, MO-052AE, LCC-32 Spansion FT29F040B-90JI vs AM29F040B-90JE
AM29F040B-90JCB Flash, 512KX8, 90ns, PQCC32, PLASTIC, LCC-32 Spansion FT29F040B-90JI vs AM29F040B-90JCB
AM29F040B-90JF Flash, 512KX8, 90ns, PQCC32, LEAD FREE, PLASTIC, MO-052AE, LCC-32 Spansion FT29F040B-90JI vs AM29F040B-90JF
Part Number Description Manufacturer Compare
MX29F040CTI-90G Flash, 512KX8, 90ns, PDSO32, 8 X 20 MM, ROHS COMPLIANT, MO-142, TSOP1-32 Macronix International Co Ltd FT29F040B-90JI vs MX29F040CTI-90G
M29F040-90N3R 512KX8 FLASH 5V PROM, 90ns, PDSO32, 8 X 20 MM, PLASTIC, REVERSE, TSOP-32 STMicroelectronics FT29F040B-90JI vs M29F040-90N3R
HY29F040-90STC Flash, 512KX8, 90ns, PDSO32, TSOP-32 SK Hynix Inc FT29F040B-90JI vs HY29F040-90STC
AM29F040B-90PC Flash, 512KX8, 90ns, PDIP32, PLASTIC, MO-015AP, DIP-32 Spansion FT29F040B-90JI vs AM29F040B-90PC
HY29F040T1-90E Flash, 512KX8, 90ns, PDSO32, TSOP-32 SK Hynix Inc FT29F040B-90JI vs HY29F040T1-90E
HY29F040R-90 Flash, 512KX8, 90ns, PDSO32, REVERSE, TSOP-32 SK Hynix Inc FT29F040B-90JI vs HY29F040R-90
AM29F040B-90FKB Flash, 512KX8, 90ns, PDSO32, REVERSE, TSOP-32 Spansion FT29F040B-90JI vs AM29F040B-90FKB
MX29F004TTC-90 Flash, 512KX8, 90ns, PDSO32, 8 X 20 MM, PLASTIC, MO-142, TSOP1-32 Macronix International Co Ltd FT29F040B-90JI vs MX29F004TTC-90
AS29F040-90TC Flash, 512KX8, 90ns, PDSO32, 8 X 20 MM, TSOP-32 Alliance Semiconductor Corporation FT29F040B-90JI vs AS29F040-90TC
FT29F040B-90PM Flash, 512KX8, 90ns, PDIP32, PLASTIC, MO-015GAP, DIP-32 Force Technologies Ltd FT29F040B-90JI vs FT29F040B-90PM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FT29F040B-90JI by Force Technologies Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FT29F040B-90JI by Force Technologies Ltd

  • Please alert me when FT29F040B-90JI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following FT29F040B-90JI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FT29F040B-90JI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following FT29F040B-90JI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FT29F040B-90JI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FT29F040B-90JI by Force Technologies Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: