Part Details for FT29F040B-70EE by Force Technologies Ltd
Overview of FT29F040B-70EE by Force Technologies Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FT29F040B-70EE
FT29F040B-70EE CAD Models
FT29F040B-70EE Part Data Attributes
|
FT29F040B-70EE
Force Technologies Ltd
Buy Now
Datasheet
|
Compare Parts:
FT29F040B-70EE
Force Technologies Ltd
Flash, 512KX8, 70ns, MO-142BBD, TSOP-32
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORCE TECHNOLOGIES LTD | |
Part Package Code | TSOP1 | |
Package Description | TSSOP, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-XDSO-G32 | |
Length | 18.4 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512KX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for FT29F040B-70EE
This table gives cross-reference parts and alternative options found for FT29F040B-70EE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT29F040B-70EE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29F040B-70ECB | Flash, 512KX8, 70ns, PDSO32, TSOP-32 | Spansion | FT29F040B-70EE vs AM29F040B-70ECB |
M29F040IR70R | 512KX8 FLASH 5V PROM, 70ns, PDSO32, REVERSE, TSOP-32 | Motorola Mobility LLC | FT29F040B-70EE vs M29F040IR70R |
AM29F040-70FI | Flash, 512KX8, 70ns, PDSO32, REVERSE, TSOP-32 | Spansion | FT29F040B-70EE vs AM29F040-70FI |
AM29F040B-70EF | Flash, 512KX8, 70ns, PDSO32, LEAD FREE, MO-142BD, TSOP-32 | Spansion | FT29F040B-70EE vs AM29F040B-70EF |
M29F040B70N3T | 512KX8 FLASH 5V PROM, 70ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | STMicroelectronics | FT29F040B-70EE vs M29F040B70N3T |
M29F040-70XN5R | 512KX8 FLASH 5V PROM, 70ns, PDSO32, 8 X 20 MM, PLASTIC, REVERSE, TSOP-32 | STMicroelectronics | FT29F040B-70EE vs M29F040-70XN5R |
M29F040IT70 | 512KX8 FLASH 5V PROM, 70ns, PDSO32, TSOP-32 | Motorola Mobility LLC | FT29F040B-70EE vs M29F040IT70 |
M29F040CT70 | 512KX8 FLASH 5V PROM, 70ns, PDSO32, TSOP-32 | Motorola Mobility LLC | FT29F040B-70EE vs M29F040CT70 |
AM29F040B-70EF | Flash, 512KX8, 70ns, PDSO32, LEAD FREE, MO-142BD, TSOP-32 | AMD | FT29F040B-70EE vs AM29F040B-70EF |
M29F040B90N3E | 512KX8 FLASH 5V PROM, 70ns, PDSO32, 8 X 20 MM, LEAD FREE, PLASTIC, TSOP-32 | STMicroelectronics | FT29F040B-70EE vs M29F040B90N3E |