Memory
FT29F040B-150PD
Force Technologies Ltd
Description: Flash, 512KX8, 150ns, PDIP32, LEAD FREE, PLASTIC, MO-015GAP, DIP-32

Overview of FT29F040B-150PD by Force Technologies Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for FT29F040B-150PD by Force Technologies Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FT29F040B-150PD by Force Technologies Ltd

FT29F040B-150PD
Force Technologies Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FORCE TECHNOLOGIES LTD
Part Package Code
DIP
Package Description
DIP,
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
150 ns
JESD-30 Code
R-PDIP-T32
Length
42.037 mm
Memory Density
4194304 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
512KX8
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Seated Height-Max
5.715 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Type
NOR TYPE
Width
15.24 mm
Want to compare parts?
  1. FT29F040B-150PD
    Force Technologies Ltd
    Flash, 512KX8, 150ns, PDIP32, LEAD FREE, PLASTIC, MO-015GAP, DIP-32
    VS

Alternate Parts for FT29F040B-150PD

This table gives cross-reference parts and alternative options found for FT29F040B-150PD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT29F040B-150PD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FT29F040B-150PM Flash, 512KX8, 150ns, PDIP32, PLASTIC, MO-015GAP, DIP-32 Force Technologies Ltd FT29F040B-150PD vs FT29F040B-150PM
FT29F040B-150PE Flash, 512KX8, 150ns, PDIP32, PLASTIC, MO-015GAP, DIP-32 Force Technologies Ltd FT29F040B-150PD vs FT29F040B-150PE
AM29F040B-150PDB Flash, 512KX8, 150ns, PDIP32, PLASTIC, DIP-32 Spansion FT29F040B-150PD vs AM29F040B-150PDB
AM29F040B-150PIB Flash, 512KX8, 150ns, PDIP32, PLASTIC, DIP-32 Spansion FT29F040B-150PD vs AM29F040B-150PIB
AM29F040B-150PCB Flash, 512KX8, 150ns, PDIP32, PLASTIC, DIP-32 Spansion FT29F040B-150PD vs AM29F040B-150PCB
AM29F040B-150PFB Flash, 512KX8, 150ns, PDIP32, PLASTIC, DIP-32 Spansion FT29F040B-150PD vs AM29F040B-150PFB
FT29F040B-150PF Flash, 512KX8, 150ns, PDIP32, LEAD FREE, PLASTIC, MO-015GAP, DIP-32 Force Technologies Ltd FT29F040B-150PD vs FT29F040B-150PF
AM29F040B-150PF Flash, 512KX8, 150ns, PDIP32, LEAD FREE, PLASTIC, MO-015AP, DIP-32 Spansion FT29F040B-150PD vs AM29F040B-150PF
AM29F040B-150PKB Flash, 512KX8, 150ns, PDIP32, PLASTIC, DIP-32 Spansion FT29F040B-150PD vs AM29F040B-150PKB
AM29F040B-150PI Flash, 512KX8, 150ns, PDIP32, PLASTIC, MO-015AP, DIP-32 Spansion FT29F040B-150PD vs AM29F040B-150PI
Part Number Description Manufacturer Compare
HY29F040AR-15E Flash, 512KX8, 150ns, PDSO32, REVERSE, TSOP-32 SK Hynix Inc FT29F040B-150PD vs HY29F040AR-15E
M29F040-150N1 512KX8 FLASH 5V PROM, 150ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 STMicroelectronics FT29F040B-150PD vs M29F040-150N1
AM29F040B-150FEB Flash, 512KX8, 150ns, PDSO32, REVERSE, TSOP-32 Spansion FT29F040B-150PD vs AM29F040B-150FEB
AM29F040-150EE Flash, 512KX8, 150ns, PDSO32, TSOP-32 Spansion FT29F040B-150PD vs AM29F040-150EE
AM29F040-150EC Flash, 512KX8, 150ns, PDSO32, TSOP-32 AMD FT29F040B-150PD vs AM29F040-150EC
FT29F040B-150PF Flash, 512KX8, 150ns, PDIP32, LEAD FREE, PLASTIC, MO-015GAP, DIP-32 Force Technologies Ltd FT29F040B-150PD vs FT29F040B-150PF
M29F040-150N6R 512KX8 FLASH 5V PROM, 150ns, PDSO32, 8 X 20 MM, PLASTIC, REVERSE, TSOP-32 STMicroelectronics FT29F040B-150PD vs M29F040-150N6R
HY29F040R-15E Flash, 512KX8, 150ns, PDSO32, REVERSE, TSOP-32 SK Hynix Inc FT29F040B-150PD vs HY29F040R-15E
AM29F040-150EI Flash, 512KX8, 150ns, PDSO32, TSOP-32 AMD FT29F040B-150PD vs AM29F040-150EI
AM29F040B-150JIB Flash, 512KX8, 150ns, PQCC32, PLASTIC, LCC-32 Spansion FT29F040B-150PD vs AM29F040B-150JIB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FT29F040B-150PD by Force Technologies Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FT29F040B-150PD by Force Technologies Ltd

Select Manufacturer
Which Manufacturer of FT29F040B-150PD would you like to use for your alert(s)?
  • Please alert me when FT29F040B-150PD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FT29F040B-150PD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FT29F040B-150PD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FT29F040B-150PD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FT29F040B-150PD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FT29F040B-150PD by Force Technologies Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: