Part Details for FT29F016B-90E4M by Force Technologies Ltd
Overview of FT29F016B-90E4M by Force Technologies Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for FT29F016B-90E4M
FT29F016B-90E4M CAD Models
FT29F016B-90E4M Part Data Attributes:
|
FT29F016B-90E4M
Force Technologies Ltd
Buy Now
Datasheet
|
Compare Parts:
FT29F016B-90E4M
Force Technologies Ltd
Flash
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORCE TECHNOLOGIES LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Memory IC Type | FLASH | |
Programming Voltage | 5 V |
Alternate Parts for FT29F016B-90E4M
This table gives cross-reference parts and alternative options found for FT29F016B-90E4M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT29F016B-90E4M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29F016B-90E4CB | Flash, 2MX8, 90ns, PDSO40, TSOP-40 | AMD | FT29F016B-90E4M vs AM29F016B-90E4CB |
AM29F016B-90E4C | Flash, 2MX8, 90ns, PDSO40, MO-142CD, TSOP-40 | AMD | FT29F016B-90E4M vs AM29F016B-90E4C |
AM29F016B-90E4IB | Flash, 2MX8, 90ns, PDSO40, TSOP-40 | AMD | FT29F016B-90E4M vs AM29F016B-90E4IB |
FT29F016B-90E4I | Flash, 2MX8, 90ns, PDSO40, TSOP-40 | Force Technologies Ltd | FT29F016B-90E4M vs FT29F016B-90E4I |
AM29F016B-90E4I | Flash, 2MX8, 90ns, PDSO40, MO-142CD, TSOP-40 | AMD | FT29F016B-90E4M vs AM29F016B-90E4I |
FT29F016B-90E4C | Flash, 2MX8, 90ns, PDSO40, TSOP-40 | Force Technologies Ltd | FT29F016B-90E4M vs FT29F016B-90E4C |