Memory
FT28HC256E-90TU-AT
Force Technologies Ltd
Description: EEPROM, 32KX8, 90ns, Parallel, CMOS, PDSO28, 8 X 13.40 MM, GREEN, PLASTIC, MO-183, TSOP1-28

Overview of FT28HC256E-90TU-AT by Force Technologies Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Computing and Data Storage Renewable Energy Robotics and Drones

CAD Models for FT28HC256E-90TU-AT by Force Technologies Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FT28HC256E-90TU-AT by Force Technologies Ltd

FT28HC256E-90TU-AT
Force Technologies Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FORCE TECHNOLOGIES LTD
Part Package Code
TSOP1
Package Description
TSOP1,
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
JESD-30 Code
R-PDSO-G28
Length
11.8 mm
Memory Density
262144 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
32KX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.55 mm
Terminal Position
DUAL
Width
8 mm
Want to compare parts?
  1. FT28HC256E-90TU-AT
    Force Technologies Ltd
    EEPROM, 32KX8, 90ns, Parallel, CMOS, PDSO28, 8 X 13.40 MM, GREEN, PLASTIC, MO-183, TSOP1-28
    VS

Alternate Parts for FT28HC256E-90TU-AT

This table gives cross-reference parts and alternative options found for FT28HC256E-90TU-AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT28HC256E-90TU-AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AT28HC256E-90TU EEPROM, 32KX8, 90ns, Parallel, CMOS, PDSO28, 13.40 X 8 MM, GREEN, PLASTIC, MO-183, TSOP1-28 Atmel Corporation FT28HC256E-90TU-AT vs AT28HC256E-90TU
Part Number Description Manufacturer Compare
AT28HC256E-90FC EEPROM, 32KX8, 90ns, Parallel, CMOS, CDFP28, BOTTOM BRAZED, CERAMIC, FP-28 Atmel Corporation FT28HC256E-90TU-AT vs AT28HC256E-90FC
AT28HC256E-90LL EEPROM, 32KX8, 90ns, Parallel, CMOS, CQCC32 Microchip Technology Inc FT28HC256E-90TU-AT vs AT28HC256E-90LL
AT28HC256NE-90JI EEPROM, 32KX8, 90ns, Parallel, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation FT28HC256E-90TU-AT vs AT28HC256NE-90JI
CAT28C257NA-90 32KX8 EEPROM 5V, 90ns, PQCC32, PLASTIC, LCC-32 onsemi FT28HC256E-90TU-AT vs CAT28C257NA-90
CAT28C257N-90 IC 32K X 8 EEPROM 5V, 90 ns, PQCC32, PLASTIC, LCC-32, Programmable ROM onsemi FT28HC256E-90TU-AT vs CAT28C257N-90
AT28HC256E-90JI EEPROM, 32KX8, 90ns, Parallel, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation FT28HC256E-90TU-AT vs AT28HC256E-90JI
AT28HC256LE-90JIT/R EEPROM, 32KX8, 90ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation FT28HC256E-90TU-AT vs AT28HC256LE-90JIT/R
X28HC256EI-90T1 32KX8 EEPROM 5V, 90ns, CQCC32, CERAMIC, LCC-32 Intersil Corporation FT28HC256E-90TU-AT vs X28HC256EI-90T1
AT28HC256-90LC EEPROM, 32KX8, 90ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Atmel Corporation FT28HC256E-90TU-AT vs AT28HC256-90LC
AT28HC256E-90TI EEPROM, 32KX8, 90ns, Parallel, CMOS, PDSO28, PLASTIC, MO-183, TSOP1-28 Atmel Corporation FT28HC256E-90TU-AT vs AT28HC256E-90TI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FT28HC256E-90TU-AT by Force Technologies Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FT28HC256E-90TU-AT by Force Technologies Ltd

Select Manufacturer
Which Manufacturer of FT28HC256E-90TU-AT would you like to use for your alert(s)?
  • Please alert me when FT28HC256E-90TU-AT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FT28HC256E-90TU-AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FT28HC256E-90TU-AT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FT28HC256E-90TU-AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FT28HC256E-90TU-AT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FT28HC256E-90TU-AT by Force Technologies Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: