Part Details for FT28C513JMB-25 by Force Technologies Ltd
Overview of FT28C513JMB-25 by Force Technologies Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for FT28C513JMB-25
FT28C513JMB-25 CAD Models
FT28C513JMB-25 Part Data Attributes
|
FT28C513JMB-25
Force Technologies Ltd
Buy Now
Datasheet
|
Compare Parts:
FT28C513JMB-25
Force Technologies Ltd
EEPROM, 64KX8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORCE TECHNOLOGIES LTD | |
Part Package Code | QFJ | |
Package Description | QCCJ, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 250 ns | |
Additional Feature | 100 YEAR DATA RETENTION | |
Data Retention Time-Min | 100 | |
JESD-30 Code | R-PQCC-J32 | |
Length | 13.97 mm | |
Memory Density | 524288 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 64KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 3.56 mm | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for FT28C513JMB-25
This table gives cross-reference parts and alternative options found for FT28C513JMB-25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT28C513JMB-25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X28C513JI-25 | EEPROM, 64KX8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Xicor Inc | FT28C513JMB-25 vs X28C513JI-25 |
X28C513JI-25T1 | EEPROM, 64KX8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Xicor Inc | FT28C513JMB-25 vs X28C513JI-25T1 |
X28C513J-25T1 | EEPROM, 64KX8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Xicor Inc | FT28C513JMB-25 vs X28C513J-25T1 |
FT28C513JM-25 | EEPROM, 64KX8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Force Technologies Ltd | FT28C513JMB-25 vs FT28C513JM-25 |
FT28C513JI-25 | EEPROM, 64KX8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Force Technologies Ltd | FT28C513JMB-25 vs FT28C513JI-25 |
X28C513JM-25T1 | EEPROM, 64KX8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Xicor Inc | FT28C513JMB-25 vs X28C513JM-25T1 |
X28C513J-25 | EEPROM, 64KX8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Xicor Inc | FT28C513JMB-25 vs X28C513J-25 |