Memory
FT28C512KM-12
Force Technologies Ltd
Description: EEPROM, 64KX8, 120ns, Parallel, CMOS, CPGA36, CERAMIC, PGA-36

Overview of FT28C512KM-12 by Force Technologies Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for FT28C512KM-12 by Force Technologies Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FT28C512KM-12 by Force Technologies Ltd

FT28C512KM-12
Force Technologies Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FORCE TECHNOLOGIES LTD
Part Package Code
PGA
Package Description
PGA,
Pin Count
36
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.51
Access Time-Max
120 ns
Additional Feature
100 YEAR DATA RETENTION
Data Retention Time-Min
100
JESD-30 Code
S-CPGA-P36
Length
19.305 mm
Memory Density
524288 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
36
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
64KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
Package Shape
SQUARE
Package Style
GRID ARRAY
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Screening Level
MIL-STD-883
Seated Height-Max
4.88 mm
Supply Current-Max
0.05 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
PERPENDICULAR
Width
19.305 mm
Write Cycle Time-Max (tWC)
10 ms
Want to compare parts?
  1. FT28C512KM-12
    Force Technologies Ltd
    EEPROM, 64KX8, 120ns, Parallel, CMOS, CPGA36, CERAMIC, PGA-36
    VS

Alternate Parts for FT28C512KM-12

This table gives cross-reference parts and alternative options found for FT28C512KM-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT28C512KM-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FT28C512K-12 EEPROM, 64KX8, 120ns, Parallel, CMOS, CPGA36, CERAMIC, PGA-36 Force Technologies Ltd FT28C512KM-12 vs FT28C512K-12
FT28C512KMB-12 EEPROM, 64KX8, 120ns, Parallel, CMOS, CPGA36, CERAMIC, PGA-36 Force Technologies Ltd FT28C512KM-12 vs FT28C512KMB-12
FT28C512KI-12 EEPROM, 64KX8, 120ns, Parallel, CMOS, CPGA36, CERAMIC, PGA-36 Force Technologies Ltd FT28C512KM-12 vs FT28C512KI-12
Part Number Description Manufacturer Compare
DPE4648-250I EEPROM Module, 64KX8, 250ns, Parallel, CMOS, Twilight Technology Inc FT28C512KM-12 vs DPE4648-250I
X28C512DMB-15 EEPROM, 64KX8, 150ns, Parallel, CMOS, CDIP32, HERMETIC SEALED, CERDIP-32 Xicor Inc FT28C512KM-12 vs X28C512DMB-15
X28C512TI-25T1 EEPROM, 64KX8, 250ns, Parallel, CMOS, PDSO40, TSOP-40 Xicor Inc FT28C512KM-12 vs X28C512TI-25T1
X28C512P-12 64KX8 EEPROM 5V, 120ns, PDIP32, PLASTIC, DIP-32 Intersil Corporation FT28C512KM-12 vs X28C512P-12
X28C512EM-20 EEPROM, 64KX8, 200ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Rochester Electronics LLC FT28C512KM-12 vs X28C512EM-20
X28C512EM-12 EEPROM, 64KX8, 120ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Xicor Inc FT28C512KM-12 vs X28C512EM-12
X28C512JM-15 EEPROM, 64KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Rochester Electronics LLC FT28C512KM-12 vs X28C512JM-15
X28C512R-25 EEPROM, 64KX8, 250ns, Parallel, CMOS, CDSO32, CERAMIC, SOIC-32 Rochester Electronics LLC FT28C512KM-12 vs X28C512R-25
X28C512EM-12 EEPROM, 64KX8, 120ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Rochester Electronics LLC FT28C512KM-12 vs X28C512EM-12
X28C512F-90 EEPROM, 64KX8, 90ns, Parallel, CMOS, CDFP32, CERAMIC, FP-32 Xicor Inc FT28C512KM-12 vs X28C512F-90

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FT28C512KM-12 by Force Technologies Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FT28C512KM-12 by Force Technologies Ltd

Select Manufacturer
Which Manufacturer of FT28C512KM-12 would you like to use for your alert(s)?
  • Please alert me when FT28C512KM-12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FT28C512KM-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FT28C512KM-12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FT28C512KM-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FT28C512KM-12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FT28C512KM-12 by Force Technologies Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: