Part Details for FT28C512K-90 by Force Technologies Ltd
Overview of FT28C512K-90 by Force Technologies Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for FT28C512K-90
FT28C512K-90 CAD Models
FT28C512K-90 Part Data Attributes
|
FT28C512K-90
Force Technologies Ltd
Buy Now
Datasheet
|
Compare Parts:
FT28C512K-90
Force Technologies Ltd
EEPROM, 64KX8, 90ns, Parallel, CMOS, CPGA36, CERAMIC, PGA-36
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORCE TECHNOLOGIES LTD | |
Part Package Code | PGA | |
Package Description | PGA, | |
Pin Count | 36 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Additional Feature | 100 YEAR DATA RETENTION | |
Data Retention Time-Min | 100 | |
JESD-30 Code | S-CPGA-P36 | |
Length | 19.305 mm | |
Memory Density | 524288 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 4.88 mm | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 19.305 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for FT28C512K-90
This table gives cross-reference parts and alternative options found for FT28C512K-90. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT28C512K-90, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X28C512KM-90 | EEPROM, 64KX8, 90ns, Parallel, CMOS, CPGA36, CERAMIC, PGA-36 | Xicor Inc | FT28C512K-90 vs X28C512KM-90 |
X28C512KI-90 | EEPROM, 64KX8, 90ns, Parallel, CMOS, CPGA36, CERAMIC, PGA-36 | Xicor Inc | FT28C512K-90 vs X28C512KI-90 |