Part Details for FT28C256-15CI by Force Technologies Ltd
Overview of FT28C256-15CI by Force Technologies Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Renewable Energy
Robotics and Drones
Price & Stock for FT28C256-15CI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 256K (32K x 8) Paged Parallel EEPROM 28 LeadCeramic Side Brazed, EEPROM, 32KX8, 150ns,Parallel, CMOS, CDIP28 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for FT28C256-15CI
FT28C256-15CI CAD Models
FT28C256-15CI Part Data Attributes
|
FT28C256-15CI
Force Technologies Ltd
Buy Now
Datasheet
|
Compare Parts:
FT28C256-15CI
Force Technologies Ltd
EEPROM, 32KX8, 150ns, Parallel, CMOS, CDIP28, CERAMIC, SIDE BRAZED, DIP-28
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORCE TECHNOLOGIES LTD | |
Package Description | DIP, DIP28,.6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 150 ns | |
Command User Interface | NO | |
Data Polling | YES | |
Data Retention Time-Min | 10 | |
Endurance | 10000 Write/Erase Cycles | |
JESD-30 Code | R-CDIP-T28 | |
Length | 35.56 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Standby Current-Max | 0.0002 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Width | 15.24 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for FT28C256-15CI
This table gives cross-reference parts and alternative options found for FT28C256-15CI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT28C256-15CI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT28C256HPI-15 | 32KX8 EEPROM 5V, 150ns, PDIP28, PLASTIC, DIP-28 | onsemi | FT28C256-15CI vs CAT28C256HPI-15 |
CAT28C256HP-15 | 32KX8 EEPROM 5V, 150ns, PDIP28, PLASTIC, DIP-28 | onsemi | FT28C256-15CI vs CAT28C256HP-15 |
PYA28C256-15CWMB | EEPROM, 32KX8, 120ns, Parallel, CMOS, CDIP28, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-28 | Pyramid Semiconductor Corporation | FT28C256-15CI vs PYA28C256-15CWMB |
CAT28C257HPI-15 | 32KX8 EEPROM 5V, 150ns, PDIP28, PLASTIC, DIP-28 | onsemi | FT28C256-15CI vs CAT28C257HPI-15 |
5962-8852514XX | EEPROM, 32KX8, 150ns, Parallel, CMOS, CDIP28 | Microchip Technology Inc | FT28C256-15CI vs 5962-8852514XX |
HN58C256P-15 | 32KX8 EEPROM 5V, 150ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Renesas Electronics Corporation | FT28C256-15CI vs HN58C256P-15 |
5962-8852506XX | EEPROM, 32KX8, 150ns, Parallel, CMOS, CDIP28, CERAMIC, DIP-28 | Xicor Inc | FT28C256-15CI vs 5962-8852506XX |
28C256TRT2DE-15 | EEPROM, 32KX8, 150ns, Parallel, CMOS, DIP-28 | Maxwell Technologies | FT28C256-15CI vs 28C256TRT2DE-15 |
5962-8852514XA | EEPROM, 32KX8, 150ns, Parallel, CMOS, CDIP28, CERAMIC, DIP-28 | Xicor Inc | FT28C256-15CI vs 5962-8852514XA |
28C256TRPDS-15 | EEPROM, 32KX8, 150ns, Parallel, CMOS, DIP-28 | Maxwell Technologies | FT28C256-15CI vs 28C256TRPDS-15 |