Part Details for FT28C17-20JC by Force Technologies Ltd
Overview of FT28C17-20JC by Force Technologies Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for FT28C17-20JC
FT28C17-20JC CAD Models
FT28C17-20JC Part Data Attributes
|
FT28C17-20JC
Force Technologies Ltd
Buy Now
Datasheet
|
Compare Parts:
FT28C17-20JC
Force Technologies Ltd
EEPROM, 2KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, MS-018AA, LCC-32
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORCE TECHNOLOGIES LTD | |
Part Package Code | LPCC | |
Package Description | QCCJ, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 150 ns | |
JESD-30 Code | R-PQCC-J32 | |
Length | 13.95 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.56 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.45 mm | |
Write Cycle Time-Max (tWC) | 1 ms |
Alternate Parts for FT28C17-20JC
This table gives cross-reference parts and alternative options found for FT28C17-20JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT28C17-20JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M28C16-150K6TR | 2KX8 EEPROM 5V, 150ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | FT28C17-20JC vs M28C16-150K6TR |
NE2816AH-150 | EEPROM, 2KX8, 150ns, Parallel, NMOS, PQCC32 | LSI Corporation | FT28C17-20JC vs NE2816AH-150 |
AT28C17F-15JCT/R | EEPROM, 2KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | FT28C17-20JC vs AT28C17F-15JCT/R |
28C17AT-15/L | 2K X 8 EEPROM 5V, 150 ns, PQCC32, PLASTIC, LCC-32 | Microchip Technology Inc | FT28C17-20JC vs 28C17AT-15/L |
XLE28C16AD-150 | EEPROM, 2KX8, 150ns, Parallel, CMOS, PQCC32, | Exel Microelectronics Inc | FT28C17-20JC vs XLE28C16AD-150 |
XLS28C16AD-150 | EEPROM, 2KX8, 150ns, Parallel, CMOS, PQCC32, | Exel Microelectronics Inc | FT28C17-20JC vs XLS28C16AD-150 |
AT28C17E-15JCT/R | EEPROM, 2KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | FT28C17-20JC vs AT28C17E-15JCT/R |
AT28C17E-15JI | EEPROM, 2KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | FT28C17-20JC vs AT28C17E-15JI |
28C17AF-15/L | 2K X 8 EEPROM 5V, 150 ns, PQCC32, PLASTIC, LCC-32 | Microchip Technology Inc | FT28C17-20JC vs 28C17AF-15/L |
M28C17-150K1T | 2KX8 EEPROM 5V, 150ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | FT28C17-20JC vs M28C17-150K1T |