Part Details for FT28C16E-25PI by Force Technologies Ltd
Overview of FT28C16E-25PI by Force Technologies Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CN-DSUB25PIN0-000 | Amphenol Cables on Demand | Amphenol CN-DSUB25PIN0-000 D-Subminiature (DB25 Male D-Sub) Connector, 25-Position Pin Contacts, Solder-Cup Terminals | |
7204L25PI | Renesas Electronics Corporation | 4K x 9 AsyncFIFO, 5.0V | |
6168SA25PI | Renesas Electronics Corporation | 16K(4KX4) CMOS STATIC RAM |
Part Details for FT28C16E-25PI
FT28C16E-25PI CAD Models
FT28C16E-25PI Part Data Attributes
|
FT28C16E-25PI
Force Technologies Ltd
Buy Now
Datasheet
|
Compare Parts:
FT28C16E-25PI
Force Technologies Ltd
EEPROM, 2KX8, 250ns, Parallel, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORCE TECHNOLOGIES LTD | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 250 ns | |
JESD-30 Code | R-PDIP-T24 | |
Length | 31.877 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Seated Height-Max | 5.59 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
Write Cycle Time-Max (tWC) | 1 ms |
Alternate Parts for FT28C16E-25PI
This table gives cross-reference parts and alternative options found for FT28C16E-25PI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT28C16E-25PI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FT28C16E-25DM | EEPROM, 2KX8, 250ns, Parallel, CMOS, CDIP24, 0.600 INCH, CERAMIC, DIP-24 | Force Technologies Ltd | FT28C16E-25PI vs FT28C16E-25DM |
AT28C16E-25PC | EEPROM, 2KX8, 250ns, Parallel, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | Atmel Corporation | FT28C16E-25PI vs AT28C16E-25PC |
AT28C16E-25DI | EEPROM, 2KX8, 250ns, Parallel, CMOS, CDIP24, 0.600 INCH, CERDIP-24 | Atmel Corporation | FT28C16E-25PI vs AT28C16E-25DI |
FT28C16E-25DC | EEPROM, 2KX8, 250ns, Parallel, CMOS, CDIP24, 0.600 INCH, CERAMIC, DIP-24 | Force Technologies Ltd | FT28C16E-25PI vs FT28C16E-25DC |
FT28C16E-25DMB | EEPROM, 2KX8, 250ns, Parallel, CMOS, CDIP24, 0.600 INCH, CERAMIC, DIP-24 | Force Technologies Ltd | FT28C16E-25PI vs FT28C16E-25DMB |
FT28C16E-25PC | EEPROM, 2KX8, 250ns, Parallel, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | Force Technologies Ltd | FT28C16E-25PI vs FT28C16E-25PC |
FT28C16E-25DI | EEPROM, 2KX8, 250ns, Parallel, CMOS, CDIP24, 0.600 INCH, CERAMIC, DIP-24 | Force Technologies Ltd | FT28C16E-25PI vs FT28C16E-25DI |
AT28C16E-25DMB | EEPROM, 2KX8, 250ns, Parallel, CMOS, CDIP24 | Atmel Corporation | FT28C16E-25PI vs AT28C16E-25DMB |
AT28C16E-25DM | EEPROM, 2KX8, 250ns, Parallel, CMOS, CDIP24, 0.600 INCH, CERDIP-24 | Atmel Corporation | FT28C16E-25PI vs AT28C16E-25DM |