Part Details for FT28C16E-20SC by Force Technologies Ltd
Overview of FT28C16E-20SC by Force Technologies Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for FT28C16E-20SC
FT28C16E-20SC CAD Models
FT28C16E-20SC Part Data Attributes:
|
FT28C16E-20SC
Force Technologies Ltd
Buy Now
Datasheet
|
Compare Parts:
FT28C16E-20SC
Force Technologies Ltd
EEPROM, 2KX8, 200ns, Parallel, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORCE TECHNOLOGIES LTD | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 200 ns | |
JESD-30 Code | R-PDSO-G24 | |
Length | 15.4178 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Seated Height-Max | 2.667 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.495 mm | |
Write Cycle Time-Max (tWC) | 1 ms |
Alternate Parts for FT28C16E-20SC
This table gives cross-reference parts and alternative options found for FT28C16E-20SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT28C16E-20SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT28C16AWA-20 | EEPROM, 2KX8, 200ns, Parallel, CMOS, PDSO24, LEAD AND HALOGEN FREE, SOIC-24 | Catalyst Semiconductor | FT28C16E-20SC vs CAT28C16AWA-20 |
CAT28C16AJI-20T | EEPROM, 2KX8, 200ns, Parallel, CMOS, PDSO24, SOIC-24 | Catalyst Semiconductor | FT28C16E-20SC vs CAT28C16AJI-20T |
XLE28C16AJ-200 | EEPROM, 2KX8, 200ns, Parallel, CMOS, PDSO24, | Exel Microelectronics Inc | FT28C16E-20SC vs XLE28C16AJ-200 |
X2816CSI-20T2 | EEPROM, 2KX8, 200ns, Parallel, NMOS, PDSO24, PLASTIC, SOIC-24 | Xicor Inc | FT28C16E-20SC vs X2816CSI-20T2 |
CAT28C16AKI-20TE7 | 2KX8 EEPROM 5V, 200ns, PDSO24, 0.300 INCH, EIAJ, SOIC-24 | onsemi | FT28C16E-20SC vs CAT28C16AKI-20TE7 |
CAT28C16AWA-20T | EEPROM, 2KX8, 200ns, Parallel, CMOS, PDSO24, LEAD AND HALOGEN FREE, SOIC-24 | Catalyst Semiconductor | FT28C16E-20SC vs CAT28C16AWA-20T |
CAT28C16AJI-20TE7 | IC 2K X 8 EEPROM 5V, 200 ns, PDSO24, 0.300 INCH, SOIC-24, Programmable ROM | onsemi | FT28C16E-20SC vs CAT28C16AJI-20TE7 |
CAT28C16AK-20 | EEPROM, 2KX8, 200ns, Parallel, CMOS, PDSO24, EIAJ, SOIC-24 | Catalyst Semiconductor | FT28C16E-20SC vs CAT28C16AK-20 |
CAT28C16AXI-20TE7 | IC 2K X 8 EEPROM 5V, 200 ns, PDSO24, 0.300 INCH, EIAJ, SOIC-24, Programmable ROM | onsemi | FT28C16E-20SC vs CAT28C16AXI-20TE7 |
X2816CSM-20 | EEPROM, 2KX8, 200ns, Parallel, CMOS, PDSO24, PLASTIC, SOIC-24 | Xicor Inc | FT28C16E-20SC vs X2816CSM-20 |