FT28C16-20JC
Force Technologies Ltd
Description: EEPROM, 2KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32

Overview of FT28C16-20JC by Force Technologies Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

Available Datasheets

Part # Manufacturer Description Datasheet
HSP43220JC-25Z Renesas Electronics Corporation Decimating Digital Filter
HSP43220JC-25 Renesas Electronics Corporation Decimating Digital Filter

CAD Models for FT28C16-20JC by Force Technologies Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FT28C16-20JC by Force Technologies Ltd

FT28C16-20JC
Force Technologies Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FORCE TECHNOLOGIES LTD
Package Description
QCCJ,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
200 ns
JESD-30 Code
R-PQCC-J32
Length
13.97 mm
Memory Density
16384 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
2KX8
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Seated Height-Max
3.56 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
11.43 mm
Write Cycle Time-Max (tWC)
1 ms
Want to compare parts?
  1. FT28C16-20JC
    Force Technologies Ltd
    EEPROM, 2KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32
    VS

Alternate Parts for FT28C16-20JC

This table gives cross-reference parts and alternative options found for FT28C16-20JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT28C16-20JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FT28C16-20KM EEPROM, 2KX8, 200ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Force Technologies Ltd FT28C16-20JC vs FT28C16-20KM
FT28C16-20KMB EEPROM, 2KX8, 200ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Force Technologies Ltd FT28C16-20JC vs FT28C16-20KMB
AT28C16-20JIT/R EEPROM, 2KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation FT28C16-20JC vs AT28C16-20JIT/R
AT28C16-20JI EEPROM, 2KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation FT28C16-20JC vs AT28C16-20JI
AT28C16-20JC EEPROM, 2KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation FT28C16-20JC vs AT28C16-20JC
AT28C16-20JCT/R EEPROM, 2KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation FT28C16-20JC vs AT28C16-20JCT/R
FT28C16-20KI EEPROM, 2KX8, 200ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Force Technologies Ltd FT28C16-20JC vs FT28C16-20KI
Part Number Description Manufacturer Compare
AT28C16-20JC EEPROM, 2KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation FT28C16-20JC vs AT28C16-20JC
AT28C16-20JI EEPROM, 2KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation FT28C16-20JC vs AT28C16-20JI
AT28C16-20JIT/R EEPROM, 2KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation FT28C16-20JC vs AT28C16-20JIT/R
FT28C16-20KMB EEPROM, 2KX8, 200ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Force Technologies Ltd FT28C16-20JC vs FT28C16-20KMB
AT28C16-20JCT/R EEPROM, 2KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation FT28C16-20JC vs AT28C16-20JCT/R
FT28C16-20KM EEPROM, 2KX8, 200ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Force Technologies Ltd FT28C16-20JC vs FT28C16-20KM
FT28C16-20JI EEPROM, 2KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Force Technologies Ltd FT28C16-20JC vs FT28C16-20JI
FT28C16-20KI EEPROM, 2KX8, 200ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Force Technologies Ltd FT28C16-20JC vs FT28C16-20KI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FT28C16-20JC by Force Technologies Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FT28C16-20JC by Force Technologies Ltd

Select Manufacturer
Which Manufacturer of FT28C16-20JC would you like to use for your alert(s)?
  • Please alert me when FT28C16-20JC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FT28C16-20JC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FT28C16-20JC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FT28C16-20JC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FT28C16-20JC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FT28C16-20JC by Force Technologies Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: