Memory
FT28C010-25FMB-X
Force Technologies Ltd
Description: EEPROM, 128KX8, 250ns, Parallel, CMOS, CDFP32, BOTTOM BRAZED, CERAMIC, MO-115, DFP-32

Overview of FT28C010-25FMB-X by Force Technologies Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

Available Datasheets

Part # Manufacturer Description Datasheet
93425FM/B Rochester Electronics LLC Replacement for Fairchild part number 93425FMQB. Buy from authorized manufacturer Rochester Electronics.

CAD Models for FT28C010-25FMB-X by Force Technologies Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FT28C010-25FMB-X by Force Technologies Ltd

FT28C010-25FMB-X
Force Technologies Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FORCE TECHNOLOGIES LTD
Part Package Code
DFP
Package Description
DFP,
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.51
Access Time-Max
250 ns
JESD-30 Code
R-CDFP-F32
Length
20.85 mm
Memory Density
1048576 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
128KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
Package Shape
RECTANGULAR
Package Style
FLATPACK
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
3.05 mm
Supply Current-Max
0.08 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
12.2 mm
Write Cycle Time-Max (tWC)
10 ms
Want to compare parts?
  1. FT28C010-25FMB-X
    Force Technologies Ltd
    EEPROM, 128KX8, 250ns, Parallel, CMOS, CDFP32, BOTTOM BRAZED, CERAMIC, MO-115, DFP-32
    VS

Alternate Parts for FT28C010-25FMB-X

This table gives cross-reference parts and alternative options found for FT28C010-25FMB-X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT28C010-25FMB-X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FT28C010-25FB-X EEPROM, 128KX8, 250ns, Parallel, CMOS, CDFP32, CERAMIC, MO-115, DFP-32 Force Technologies Ltd FT28C010-25FMB-X vs FT28C010-25FB-X
5962-3826701MZC EEPROM, 128KX8, 250ns, Parallel, CMOS, CDFP32, CERAMIC, FP-32 LSI Corporation FT28C010-25FMB-X vs 5962-3826701MZC
PYA28C010-25FSM EEPROM, 128KX8, 250ns, Parallel, CMOS, PDFP32, DFP-32 Pyramid Semiconductor Corporation FT28C010-25FMB-X vs PYA28C010-25FSM
5962-3826701MZC EEPROM, 128KX8, 250ns, Parallel, CMOS, CDFP32, CERAMIC, FP-32 Xicor Inc FT28C010-25FMB-X vs 5962-3826701MZC
FT28C010-25FM-X EEPROM, 128KX8, 250ns, Parallel, CMOS, CDFP32, BOTTOM BRAZED, CERAMIC, MO-115, DFP-32 Force Technologies Ltd FT28C010-25FMB-X vs FT28C010-25FM-X
FT28C010-25FB-AT EEPROM, 128KX8, 250ns, Parallel, CMOS, CDFP32, CERAMIC, MO-115, DFP-32 Force Technologies Ltd FT28C010-25FMB-X vs FT28C010-25FB-AT
X28C010FM-25T1 128KX8 EEPROM 5V, 250ns, CDFP32, CERAMIC, FP-32 Intersil Corporation FT28C010-25FMB-X vs X28C010FM-25T1
X28C010FM-25 EEPROM, 128KX8, 250ns, Parallel, CMOS, CDFP32, CERAMIC, FP-32 Xicor Inc FT28C010-25FMB-X vs X28C010FM-25
5962-3826701MZA EEPROM, 128KX8, 250ns, Parallel, CMOS, FP-32 Teledyne e2v FT28C010-25FMB-X vs 5962-3826701MZA
X28C010FMB-25 128KX8 EEPROM 5V, 250ns, CDFP32, CERAMIC, FP-32 Intersil Corporation FT28C010-25FMB-X vs X28C010FMB-25
Part Number Description Manufacturer Compare
WME128K8-250CQ EEPROM, 128KX8, 250ns, Parallel, CMOS, CDIP32, 0.600 INCH, HERMETIC SEALED, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 Microsemi Corporation FT28C010-25FMB-X vs WME128K8-250CQ
X28C010F-25 EEPROM, 128KX8, 250ns, Parallel, CMOS, CDFP32, CERAMIC, FP-32 Xicor Inc FT28C010-25FMB-X vs X28C010F-25
WME128K8-250CQE EEPROM, 128KX8, 250ns, Parallel, CMOS, CDIP32, 0.600 INCH, SINGLE CAVITY, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-32 Microsemi Corporation FT28C010-25FMB-X vs WME128K8-250CQE
FT28C010-25DMB EEPROM, 128KX8, 250ns, Parallel, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 Force Technologies Ltd FT28C010-25FMB-X vs FT28C010-25DMB
FT28C010-25CM-AT EEPROM, 128KX8, 250ns, Parallel, CMOS, CDIP32, SIDE BRAZED, CERAMIC, DIP-32 Force Technologies Ltd FT28C010-25FMB-X vs FT28C010-25CM-AT
FM28C010-250/B EEPROM, 128KX8, 250ns, Parallel, CMOS, CDFP32 LSI Corporation FT28C010-25FMB-X vs FM28C010-250/B
PYX28C010-25L32MB EEPROM, 128KX8, 250ns, Parallel, CMOS, CQCC32, 0.550 X 0.450 INCH, CERAMIC, LCC-32 Pyramid Semiconductor Corporation FT28C010-25FMB-X vs PYX28C010-25L32MB
FT28C010-25CMB-X EEPROM, 128KX8, 250ns, Parallel, CMOS, CDIP32, SIDE BRAZED, CERAMIC, DIP-32 Force Technologies Ltd FT28C010-25FMB-X vs FT28C010-25CMB-X
X28C010J-25 EEPROM, 128KX8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Xicor Inc FT28C010-25FMB-X vs X28C010J-25
FT28C010-25L-AT EEPROM, 128KX8, 250ns, Parallel, CMOS, CQCC44, CERAMIC, LCC-44 Force Technologies Ltd FT28C010-25FMB-X vs FT28C010-25L-AT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FT28C010-25FMB-X by Force Technologies Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FT28C010-25FMB-X by Force Technologies Ltd

  • Please alert me when FT28C010-25FMB-X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FT28C010-25FMB-X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FT28C010-25FMB-X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FT28C010-25FMB-X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FT28C010-25FMB-X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FT28C010-25FMB-X by Force Technologies Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: