Memory
FT27C010L-12LA
Force Technologies Ltd
Description: UVPROM, 128KX8, 120ns, CMOS, LCC-32

Overview of FT27C010L-12LA by Force Technologies Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage Financial Technology (Fintech) Telecommunications

Available Datasheets

Part # Manufacturer Description Datasheet
BCR12CM-12LA#B00 Renesas Electronics Corporation Triacs, TO-220, /Bag
BCR6AM-12LA#B00 Renesas Electronics Corporation Triacs, TO-220, /Bag

CAD Models for FT27C010L-12LA by Force Technologies Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FT27C010L-12LA by Force Technologies Ltd

FT27C010L-12LA
Force Technologies Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FORCE TECHNOLOGIES LTD
Part Package Code
QFJ
Package Description
QCCN,
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.61
Access Time-Max
120 ns
JESD-30 Code
R-XQCC-N32
Memory Density
1048576 bit
Memory IC Type
UVPROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
128KX8
Package Body Material
UNSPECIFIED
Package Code
QCCN
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Supply Current-Max
0.035 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Form
NO LEAD
Terminal Position
QUAD
Want to compare parts?
  1. FT27C010L-12LA
    Force Technologies Ltd
    UVPROM, 128KX8, 120ns, CMOS, LCC-32
    VS

Alternate Parts for FT27C010L-12LA

This table gives cross-reference parts and alternative options found for FT27C010L-12LA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT27C010L-12LA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-8961420QYX UVPROM, 128KX8, 120ns, CMOS, CQCC32, CERAMIC, LCC-32 Micross Components FT27C010L-12LA vs 5962-8961420QYX
FT27C010L-12LI UVPROM, 128KX8, 120ns, CMOS, LCC-32 Force Technologies Ltd FT27C010L-12LA vs FT27C010L-12LI
5962-8961406QYX UVPROM, 128KX8, 120ns, CMOS, CQCC32, CERAMIC, LCC-32 Micross Components FT27C010L-12LA vs 5962-8961406QYX
5962-8961406MYC UVPROM, 128KX8, 120ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 Waferscale Integration Inc FT27C010L-12LA vs 5962-8961406MYC
FT27C010L-12LMB UVPROM, 128KX8, 120ns, CMOS, LCC-32 Force Technologies Ltd FT27C010L-12LA vs FT27C010L-12LMB
5962-8961406MYC UVPROM, 128KX8, 120ns, CMOS, CQCC32, CERAMIC, LCC-32 Teledyne e2v FT27C010L-12LA vs 5962-8961406MYC
5962-8961406MYX UVPROM, 128KX8, 120ns, CMOS, CQCC32, CERAMIC, LCC-32 Teledyne e2v FT27C010L-12LA vs 5962-8961406MYX
5962-8961406MYA UVPROM, 128KX8, 120ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 Atmel Corporation FT27C010L-12LA vs 5962-8961406MYA
5962-8961406MYA UVPROM, 128KX8, 120ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 AMD FT27C010L-12LA vs 5962-8961406MYA
FT27C010-12LA UVPROM, 128KX8, 120ns, CMOS, LCC-32 Force Technologies Ltd FT27C010L-12LA vs FT27C010-12LA
Part Number Description Manufacturer Compare
5962-8961406MYA UVPROM, 128KX8, 120ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 AMD FT27C010L-12LA vs 5962-8961406MYA
5962-8961406MYC UVPROM, 128KX8, 120ns, CMOS, CQCC32, CERAMIC, LCC-32 Teledyne e2v FT27C010L-12LA vs 5962-8961406MYC
5962-8961406MYX UVPROM, 128KX8, 120ns, CMOS, CQCC32, CERAMIC, LCC-32 Teledyne e2v FT27C010L-12LA vs 5962-8961406MYX
FT27C010-12LA UVPROM, 128KX8, 120ns, CMOS, LCC-32 Force Technologies Ltd FT27C010L-12LA vs FT27C010-12LA
5962-8961420QYA UVPROM, 128KX8, 120ns, CMOS, CQCC32, CERAMIC, LCC-32 Micross Components FT27C010L-12LA vs 5962-8961420QYA
EDI68128C120LB UVPROM, 128KX8, 120ns, CMOS, CQCC32, Electronic Designs Inc FT27C010L-12LA vs EDI68128C120LB
FT27C010L-12LI UVPROM, 128KX8, 120ns, CMOS, LCC-32 Force Technologies Ltd FT27C010L-12LA vs FT27C010L-12LI
5962-8961420QYX UVPROM, 128KX8, 120ns, CMOS, CQCC32, CERAMIC, LCC-32 Micross Components FT27C010L-12LA vs 5962-8961420QYX
5962-8961406MYC UVPROM, 128KX8, 120ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 Waferscale Integration Inc FT27C010L-12LA vs 5962-8961406MYC
5962-8961406MYA UVPROM, 128KX8, 120ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 Atmel Corporation FT27C010L-12LA vs 5962-8961406MYA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FT27C010L-12LA by Force Technologies Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FT27C010L-12LA by Force Technologies Ltd

Select Manufacturer
Which Manufacturer of FT27C010L-12LA would you like to use for your alert(s)?
  • Please alert me when FT27C010L-12LA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FT27C010L-12LA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FT27C010L-12LA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FT27C010L-12LA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FT27C010L-12LA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FT27C010L-12LA by Force Technologies Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: