Part Details for FT241SMTR by Force Technologies Ltd
Overview of FT241SMTR by Force Technologies Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Financial Technology (Fintech)
Smart Cities
Telecommunications
Communication and Networking
Automotive
Part Details for FT241SMTR
FT241SMTR CAD Models
FT241SMTR Part Data Attributes
|
FT241SMTR
Force Technologies Ltd
Buy Now
Datasheet
|
Compare Parts:
FT241SMTR
Force Technologies Ltd
SCR Output Optocoupler, 1-Element, 5300V Isolation
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORCE TECHNOLOGIES LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Input Trigger Current-Max | 0.014 A | |
Isolation Voltage-Max | 5300 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.3 A | |
On-State Voltage-Max | 1.3 V | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SCR OUTPUT OPTOCOUPLER | |
Peak Surge Current | 5 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Reverse Leakage Current-Max | 0.000002 A | |
Surface Mount | YES |