-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB Bus Controller, CMOS, QFN-56
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D6417709SHF200BV | Renesas Electronics Corporation | 32-bit Microcontrollers, HFQFP, /Tray | |
JM38510/12203BGA | Renesas Electronics Corporation | Amplifiers, CAN, /Tray | |
DF38122WV | Renesas Electronics Corporation | 8-bit Microcomputers (Non Promotion), TFQFP, /Tray |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
768-FT232HPQ-TRAY-ND
|
DigiKey | IC SERIAL USB-C UART QFN-56 Min Qty: 1 Lead time: 12 Weeks Container: Tray |
165 In Stock |
|
$4.2750 / $4.7700 | Buy Now |
DISTI #
895-FT232HPQ-TRAY
|
Mouser Electronics | USB Interface IC USB Bridge Type-C 3.0 32-Bit 8kB 48kB RoHS: Compliant | 213 |
|
$4.2800 / $4.7700 | Buy Now |
DISTI #
72302101
|
RS | USB Hi-Speed/Serial UART/FIFO/JTAG/SPI/I2C/FT1248,Single PD Port IC, QFN-56,Tray | FTDI FT232HPQ-TRAY RoHS: Compliant Min Qty: 5200 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7400 / $5.5700 | RFQ |
DISTI #
FT232HPQ-TRAY
|
TME | IC: interface, I2C,MPSSE,SPI,UART,USB C, Hi-Speed, 3÷3.6VDC Min Qty: 1 | 458 |
|
$4.7500 / $5.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FT232HPQ-TRAY
FTDI Chip
Buy Now
Datasheet
|
Compare Parts:
FT232HPQ-TRAY
FTDI Chip
USB Bus Controller, CMOS, QFN-56
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD | |
Package Description | QFN-56 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | FTDI Chip | |
Address Bus Width | ||
Bus Compatibility | I2C; SPI; UART; USB | |
Clock Frequency-Max | 12 MHz | |
Data Transfer Rate-Max | 40 MBps | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N56 | |
Length | 8 mm | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC56,.31SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.08 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |