Part Details for FT129CH by Force Technologies Ltd
Overview of FT129CH by Force Technologies Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FT129CH
FT129CH CAD Models
FT129CH Part Data Attributes
|
FT129CH
Force Technologies Ltd
Buy Now
Datasheet
|
Compare Parts:
FT129CH
Force Technologies Ltd
Two Terminal Voltage Reference, 1 Output, 6.9V, MBCY2, METAL CAN, TO-46, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORCE TECHNOLOGIES LTD | |
Part Package Code | TO-46 | |
Package Description | , | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-MBCY-W2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 7.2 V | |
Output Voltage-Min | 6.7 V | |
Output Voltage-Nom | 6.9 V | |
Package Body Material | METAL | |
Package Code | BCY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temp Coef of Voltage-Max | 10 ppm/°C | |
Temperature Grade | MILITARY | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | NO |
Alternate Parts for FT129CH
This table gives cross-reference parts and alternative options found for FT129CH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT129CH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM129CH#TRPBF | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 6.9 V, MBCY2, LEAD FREE, METAL CAN, TO-46, 2 PIN, Voltage Reference | Linear Technology | FT129CH vs LM129CH#TRPBF |
LM129CH | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 6.9 V, MBCY2, HERMETIC SEALED, METAL CAN, TO-46, 2 PIN, Voltage Reference | National Semiconductor Corporation | FT129CH vs LM129CH |
5962-8992103XX | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 6.9 V, MBCY2, METAL CAN, TO-46, 2 PIN, Voltage Reference | Linear Technology | FT129CH vs 5962-8992103XX |