There are no models available for this part yet.
Overview of FT1190CN8 by Force Technologies Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for FT1190CN8 by Force Technologies Ltd
Part Data Attributes for FT1190CN8 by Force Technologies Ltd
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FORCE TECHNOLOGIES LTD
|
Part Package Code
|
DIP
|
Package Description
|
DIP,
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB)
|
2.5 µA
|
Common-mode Reject Ratio-Nom
|
70 dB
|
Input Offset Voltage-Max
|
10000 µV
|
JESD-30 Code
|
R-PDIP-T8
|
Neg Supply Voltage Limit-Max
|
-9 V
|
Neg Supply Voltage-Nom (Vsup)
|
-5 V
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Slew Rate-Nom
|
450 V/us
|
Supply Voltage Limit-Max
|
9 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
DUAL
|
Unity Gain BW-Nom
|
50000
|
Alternate Parts for FT1190CN8
This table gives cross-reference parts and alternative options found for FT1190CN8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT1190CN8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FT1190CJ8 | Operational Amplifier, 1 Func, CDIP8, CERAMIC, DIP-8 | Force Technologies Ltd | FT1190CN8 vs FT1190CJ8 |
LT1190CN8 | Operational Amplifier, 1 Func, 11000uV Offset-Max, BIPolar, PDIP8 | Analog Devices Inc | FT1190CN8 vs LT1190CN8 |
LT1190CN8#PBF | Ultrahigh Speed Operational Amplifier | Analog Devices Inc | FT1190CN8 vs LT1190CN8#PBF |