Part Details for FT1100AMJ8 by Force Technologies Ltd
Overview of FT1100AMJ8 by Force Technologies Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Part Details for FT1100AMJ8
FT1100AMJ8 CAD Models
FT1100AMJ8 Part Data Attributes
|
FT1100AMJ8
Force Technologies Ltd
Buy Now
Datasheet
|
Compare Parts:
FT1100AMJ8
Force Technologies Ltd
Instrumentation Amplifier, 1 Func, CDIP8, CERAMIC, DIP-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORCE TECHNOLOGIES LTD | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
JESD-30 Code | R-GDIP-T8 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for FT1100AMJ8
This table gives cross-reference parts and alternative options found for FT1100AMJ8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT1100AMJ8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1100MJ8/883B | IC INSTRUMENTATION AMPLIFIER, 10 uV OFFSET-MAX, 0.018 MHz BAND WIDTH, CDIP8, CERDIP-8, Instrumentation Amplifier | Linear Technology | FT1100AMJ8 vs LTC1100MJ8/883B |
LTC1100AMJ8/883B | IC INSTRUMENTATION AMPLIFIER, 10 uV OFFSET-MAX, 0.018 MHz BAND WIDTH, CDIP8, CERDIP-8, Instrumentation Amplifier | Linear Technology | FT1100AMJ8 vs LTC1100AMJ8/883B |
LTC1100CN | IC INSTRUMENTATION AMPLIFIER, 10 uV OFFSET-MAX, 0.018 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8, Instrumentation Amplifier | Linear Technology | FT1100AMJ8 vs LTC1100CN |
FT1100MJ8 | Instrumentation Amplifier, 1 Func, CDIP8, CERAMIC, DIP-8 | Force Technologies Ltd | FT1100AMJ8 vs FT1100MJ8 |
LTC1100AMJ | IC INSTRUMENTATION AMPLIFIER, 10 uV OFFSET-MAX, 0.018 MHz BAND WIDTH, CDIP8, CERDIP-8, Instrumentation Amplifier | Linear Technology | FT1100AMJ8 vs LTC1100AMJ |