Part Details for FT1057AMJ8/883 by Force Technologies Ltd
Results Overview of FT1057AMJ8/883 by Force Technologies Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FT1057AMJ8/883 Information
FT1057AMJ8/883 by Force Technologies Ltd is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for FT1057AMJ8/883
FT1057AMJ8/883 CAD Models
FT1057AMJ8/883 Part Data Attributes
|
FT1057AMJ8/883
Force Technologies Ltd
Buy Now
Datasheet
|
Compare Parts:
FT1057AMJ8/883
Force Technologies Ltd
Operational Amplifier, 2 Func, 450uV Offset-Max, BIPolar, CDIP8, CERAMIC, DIP-8
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORCE TECHNOLOGIES LTD | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00005 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Input Offset Voltage-Max | 450 µV | |
JESD-30 Code | R-GDIP-T8 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 14 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 5000 |
Alternate Parts for FT1057AMJ8/883
This table gives cross-reference parts and alternative options found for FT1057AMJ8/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT1057AMJ8/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FT1057AMJ8B-FTQM5333 | Force Technologies Ltd | Check for Price | Operational Amplifier, 2 Func, 450uV Offset-Max, BIPolar, CDIP8, CERAMIC, DIP-8 | FT1057AMJ8/883 vs FT1057AMJ8B-FTQM5333 |
LT1057AMJ8#PBF | Linear Technology | Check for Price | IC DUAL OP-AMP, 1100 uV OFFSET-MAX, 5 MHz BAND WIDTH, CDIP8, 0.300 INCH, LEAD FREE, HERMETIC SEALED, CERDIP-8, Operational Amplifier | FT1057AMJ8/883 vs LT1057AMJ8#PBF |