Part Details for FT-63ETH100OHM(101) by Nidec Copal Electronics Corporation
Overview of FT-63ETH100OHM(101) by Nidec Copal Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for FT-63ETH100OHM(101)
FT-63ETH100OHM(101) CAD Models
FT-63ETH100OHM(101) Part Data Attributes
|
FT-63ETH100OHM(101)
Nidec Copal Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
FT-63ETH100OHM(101)
Nidec Copal Electronics Corporation
Potentiometer, Cermet, 0.5W, 100ohm, 7.07V, 10% +/-Tol, -100,100ppm/Cel, 2828,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIDEC COPAL ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
Lead Diameter | 0.45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.2 mm | |
Package Length | 7 mm | |
Package Style | PCB Mount | |
Package Width | 7 mm | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 220 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 7.07 V |