Part Details for FT-63ES50KOHM(503) by Nidec Copal Electronics Corporation
Overview of FT-63ES50KOHM(503) by Nidec Copal Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FT-63ES50KOHM(503)
FT-63ES50KOHM(503) CAD Models
FT-63ES50KOHM(503) Part Data Attributes
|
FT-63ES50KOHM(503)
Nidec Copal Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
FT-63ES50KOHM(503)
Nidec Copal Electronics Corporation
Potentiometer, Cermet, 0.5W, 50000ohm, 158V, 10% +/-Tol, -100,100ppm/Cel, 2828,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIDEC COPAL ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
Lead Diameter | 0.45 mm | |
Lead Length | 7.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.2 mm | |
Package Length | 7 mm | |
Package Style | PCB Mount | |
Package Width | 7 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 50000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 220 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 158 V |
Alternate Parts for FT-63ES50KOHM(503)
This table gives cross-reference parts and alternative options found for FT-63ES50KOHM(503). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT-63ES50KOHM(503), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FT-63ETS50KOHM(503) | Potentiometer, Cermet, 0.5W, 50000ohm, 158V, 10% +/-Tol, -100,100ppm/Cel, 2828, | Nidec Copal Electronics Corporation | FT-63ES50KOHM(503) vs FT-63ETS50KOHM(503) |