Part Details for FSX1/2100M1% by EBG RESISTORS LLC
Overview of FSX1/2100M1% by EBG RESISTORS LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FSX1/2100M1%
FSX1/2100M1% CAD Models
FSX1/2100M1% Part Data Attributes
|
FSX1/2100M1%
EBG RESISTORS LLC
Buy Now
Datasheet
|
Compare Parts:
FSX1/2100M1%
EBG RESISTORS LLC
Fixed Resistor, 0.5W, 100000000ohm, 4000V, 1% +/-Tol, -80,80ppm/Cel, 5412,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EBG ELEKTRONISCHE BAUELEMENTE GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Flat | |
Lead Diameter | 0.6 mm | |
Lead Spacing | 10.2 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 225 °C | |
Package Height | 4.5 mm | |
Package Length | 13.6 mm | |
Package Style | Radial | |
Package Width | 3 mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 100000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FSX1/2 | |
Size Code | 5412 | |
Temperature Coefficient | 80 ppm/°C | |
Terminal Shape | FLAT | |
Tolerance | 1% | |
Working Voltage | 4000 V |