There are no models available for this part yet.
Overview of FSUSB22MTCX by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 cross )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Computing and Data Storage
Price & Stock for FSUSB22MTCX by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31K6866
|
Newark | Ic, analog Switch, dual, dpdt, tssop,16Pin, plastic Rohs Compliant: Yes |Onsemi FSUSB22MTCX RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | ||
DISTI #
FSUSB22MTCXFSCT-ND
|
DigiKey | IC USB SWITCH QUAD 2X1 16TSSOP Min Qty: 1 Lead time: 99 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
5089 In Stock |
|
$0.4685 / $1.2500 | Buy Now | |
DISTI #
FSUSB22MTCX
|
Avnet Americas | Analog Switch Quad SPDT 16-Pin TSSOP T/R - Tape and Reel (Alt: FSUSB22MTCX) RoHS: Compliant Min Qty: 637 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 13997 Partner Stock |
|
$0.4871 / $0.5813 | Buy Now | |
DISTI #
V79:2366_17795838
|
Arrow Electronics | Analog Switch Quad SPDT 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 1501 | Americas - 247 |
|
$0.0852 | Buy Now | |
DISTI #
V72:2272_06301422
|
Arrow Electronics | Analog Switch Quad SPDT 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1147 Container: Cut Strips | Americas - 22 |
|
$0.0968 / $0.4812 | Buy Now | |
DISTI #
31049040
|
Verical | Analog Switch Quad SPDT 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 67 Package Multiple: 1 Date Code: 1501 | Americas - 247 |
|
$0.0852 | Buy Now | |
DISTI #
26110732
|
Verical | Analog Switch Quad SPDT 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 1147 | Americas - 22 |
|
$0.0968 | Buy Now | |
Rochester Electronics | FSUSB22 - Low Power 2 Port Hi-Speed USB 2.0 (480Mbps) Switch ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 10000 |
|
$0.4869 / $0.5728 | Buy Now | ||
DISTI #
C1S226600813703
|
Chip1Stop | Analog Switch Quad SPDT 16-Pin TSSOP T/R RoHS: Compliant | 247 |
|
$0.1310 | Buy Now | |
DISTI #
C1S541901553498
|
Chip1Stop | Analog Switches, Multiplexers, Demultiplexers RoHS: Compliant | 22 |
|
$0.5490 / $0.7690 | Buy Now |
CAD Models for FSUSB22MTCX by onsemi
Part Data Attributes for FSUSB22MTCX by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
End Of Life
|
Ihs Manufacturer
|
ON SEMICONDUCTOR
|
Package Description
|
TSSOP, TSSOP16,.25
|
Manufacturer Package Code
|
948AH
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Analog IC - Other Type
|
4PDT
|
Input Voltage-Max
|
3.6 V
|
Input Voltage-Min
|
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e4
|
Length
|
5 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
4
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Off-state Isolation-Nom
|
30 dB
|
On-state Resistance Match-Nom
|
0.3 Ω
|
On-state Resistance-Max (Ron)
|
7 Ω
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output
|
SEPARATE OUTPUT
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP16,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Supply Current-Max (Isup)
|
0.001 mA
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Switch-off Time-Max
|
4 ns
|
Switch-on Time-Max
|
6 ns
|
Switching
|
BREAK-BEFORE-MAKE
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
4.4 mm
|
Alternate Parts for FSUSB22MTCX
This table gives cross-reference parts and alternative options found for FSUSB22MTCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSUSB22MTCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSUSB22MTCX | DUAL 2-CHANNEL, DBL POLE DBL THROW SWITCH, PDSO16, 4.4 MM, MO-153, TSSOP-16 | Rochester Electronics LLC | FSUSB22MTCX vs FSUSB22MTCX |
Related Parts for FSUSB22MTCX
-
MC912DT128ACPVMicrocontrollers
-
FSUSB22MTCMultiplexers or Switches
-
MLX90615SSG-DAA-000-TUOther Analog ICs
-
FPF1016Peripheral Drivers
-
SI9120DJ-E3Switching Regulator or Controllers
-
FQD7P06TFPower Field-Effect Transistors
-
TPS2491DGSRPower Management Circuits
-
SN65LVDM051PWLine Driver or Receivers
-
XC6SLX16-2CSG324CField Programmable Gate Arrays