-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power, Two-Port, Hi-Speed USB2.0 (480Mbps) Switch, 5000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07R8645
|
Newark | Analogue Switch, -40 To 85Deg C, Supply Voltage Range:3V To 4.4V, Ic Case/Package:Umlp, No. Of Pins:10Pins, No. Of Channels:2Channels, On Resistance Max:6.5Ohm, Switch Configuration:Dpdt, Operating Temperature Min:-40°C Rohs Compliant: Yes |Onsemi FSUSB104UMX Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
FSUSB104UMXCT-ND
|
DigiKey | IC USB SWITCH DUAL DPDT 10UMLP Min Qty: 1 Lead time: 99 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14020 In Stock |
|
$0.3000 / $0.9100 | Buy Now |
|
Rochester Electronics | FSUSB104 - Low Power, Two-Port, Hi-Speed USB2.0 (480Mbps) Switch ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 319994 |
|
$0.3124 / $0.3675 | Buy Now |
DISTI #
FSUSB104UMX
|
Avnet Silica | Analog Switch Single DPDT 10-Pin UMLP EP T/R (Alt: FSUSB104UMX) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FSUSB104UMX
onsemi
Buy Now
Datasheet
|
Compare Parts:
FSUSB104UMX
onsemi
Low Power, Two-Port, Hi-Speed USB2.0 (480Mbps) Switch, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | UMLP-10 | |
Manufacturer Package Code | 523BC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | DPDT | |
JESD-30 Code | R-XQCC-N10 | |
JESD-609 Code | e4 | |
Length | 1.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Off-state Isolation-Nom | 30 dB | |
On-state Resistance Match-Nom | 0.65 Ω | |
On-state Resistance-Max (Ron) | 6.5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC10,.06X.07,16 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max (Vsup) | 4.3 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 25 ns | |
Switch-on Time-Max | 30 ns | |
Switching | BREAK-BEFORE-MAKE | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.4 mm |