Part Details for FSTU6800MTCX by Rochester Electronics LLC
Overview of FSTU6800MTCX by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FSTU6800MTCX
FSTU6800MTCX CAD Models
FSTU6800MTCX Part Data Attributes:
|
FSTU6800MTCX
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
FSTU6800MTCX
Rochester Electronics LLC
CBT/FST/QS/5C/B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, 4.40 MM, MO-153, TSSOP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
Additional Feature | TTL COMPATIBLE BUS SWITCH | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.25 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for FSTU6800MTCX
This table gives cross-reference parts and alternative options found for FSTU6800MTCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSTU6800MTCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74CBT6800APWR | 5-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with precharged outputs 24-TSSOP -40 to 85 | Texas Instruments | FSTU6800MTCX vs SN74CBT6800APWR |
IDTQS3800PA8 | Bus Driver, 1-Func, 10-Bit, True Output, CMOS, PDSO24, TSSOP-24 | Integrated Device Technology Inc | FSTU6800MTCX vs IDTQS3800PA8 |
SN74CBT6800PWLE | 10-Bit FET Bus Switch With Precharged Outputs For Live Insertion 24-TSSOP -40 to 85 | Texas Instruments | FSTU6800MTCX vs SN74CBT6800PWLE |
PI5C6800CLE | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.173 INCH, GREEN, TSSOP-24 | Pericom Semiconductor Corporation | FSTU6800MTCX vs PI5C6800CLE |
SN74CBT6800PW | CBT/FST/QS/5C/B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24 | Texas Instruments | FSTU6800MTCX vs SN74CBT6800PW |
74FST6800DTR2 | CBT/FST/QS/5C/B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, LEAD FREE, TSSOP-24 | onsemi | FSTU6800MTCX vs 74FST6800DTR2 |
PI5C6800LX | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.173 INCH, TSSOP-24 | Pericom Semiconductor Corporation | FSTU6800MTCX vs PI5C6800LX |
CBT6800PW | IC CBT/FST/QS/5C/B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SOT-355, TSSOP-24, Bus Driver/Transceiver | NXP Semiconductors | FSTU6800MTCX vs CBT6800PW |
SN74CBT6800CPWG4 | 10-Bit FET Bus Switch With Precharged Outputs For Live Insertion and -2 V Undershoot Proctection 24-TSSOP -40 to 85 | Texas Instruments | FSTU6800MTCX vs SN74CBT6800CPWG4 |
935264824118 | IC CBT/FST/QS/5C/B SERIES, 10 1-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SOT-355, TSSOP-24, Bus Driver/Transceiver | NXP Semiconductors | FSTU6800MTCX vs 935264824118 |