Part Details for FSTU6800MTCX by Fairchild Semiconductor Corporation
Overview of FSTU6800MTCX by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSTU6800MTCX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Quest Components | BUS DRIVER, CBT/FST/QS/5C/B SERIES, 1-FUNC, 10-BIT, TRUE OUTPUT, CMOS, PDSO24 | 423 |
|
$0.1392 / $0.2610 | Buy Now |
|
Rochester Electronics | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 87100 |
|
$0.1160 / $0.1365 | Buy Now |
Part Details for FSTU6800MTCX
FSTU6800MTCX CAD Models
FSTU6800MTCX Part Data Attributes
|
FSTU6800MTCX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FSTU6800MTCX
Fairchild Semiconductor Corporation
Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 4.40 MM, MO-153, TSSOP-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, MO-153, TSSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TTL COMPATIBLE BUS SWITCH | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for FSTU6800MTCX
This table gives cross-reference parts and alternative options found for FSTU6800MTCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSTU6800MTCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI5C6800CLE | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.173 INCH, GREEN, TSSOP-24 | Pericom Semiconductor Corporation | FSTU6800MTCX vs PI5C6800CLE |
SN74CBT6800PW | CBT/FST/QS/5C/B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24 | Texas Instruments | FSTU6800MTCX vs SN74CBT6800PW |
PI5C6800CLX | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.173 INCH, TSSOP-24 | Pericom Semiconductor Corporation | FSTU6800MTCX vs PI5C6800CLX |
PI5C6800L | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.173 INCH, TSSOP-24 | Pericom Semiconductor Corporation | FSTU6800MTCX vs PI5C6800L |
SN74CBT6800PWLE | 10-Bit FET Bus Switch With Precharged Outputs For Live Insertion 24-TSSOP -40 to 85 | Texas Instruments | FSTU6800MTCX vs SN74CBT6800PWLE |
SN74CBTS6800PWR | 5-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with pre-charged outputs 24-TSSOP -40 to 85 | Texas Instruments | FSTU6800MTCX vs SN74CBTS6800PWR |
CBT6800PW | IC CBT/FST/QS/5C/B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SOT-355, TSSOP-24, Bus Driver/Transceiver | NXP Semiconductors | FSTU6800MTCX vs CBT6800PW |
SN74CBT6800CPWE4 | CBT/FST/QS/5C/B SERIES, 10 1-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, TSSOP-24 | Texas Instruments | FSTU6800MTCX vs SN74CBT6800CPWE4 |
74FST6800PGG | TSSOP-24, Tube | Integrated Device Technology Inc | FSTU6800MTCX vs 74FST6800PGG |
74FST6800PGG8 | TSSOP-24, Reel | Integrated Device Technology Inc | FSTU6800MTCX vs 74FST6800PGG8 |