Part Details for FST16233MEAX by Rochester Electronics LLC
Overview of FST16233MEAX by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FST16233MEAX
FST16233MEAX CAD Models
FST16233MEAX Part Data Attributes
|
FST16233MEAX
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
FST16233MEAX
Rochester Electronics LLC
Multiplexer And Demux/Decoder, CBT/FST/QS/5C/B Series, 2-Func, 1 Line Input, 1 Line Output, True Output, CMOS, PDSO56, 0.300 INCH, MS-118, SSOP-56
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MUX/DMUX SWITCH | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G56 | |
Length | 18.42 mm | |
Logic IC Type | MULTIPLEXER AND DEMUX/DECODER | |
Number of Functions | 2 | |
Number of Inputs | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP56,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 6.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.74 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 7.49 mm |
Alternate Parts for FST16233MEAX
This table gives cross-reference parts and alternative options found for FST16233MEAX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FST16233MEAX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FST16233MEA | Rochester Electronics LLC | Check for Price | Multiplexer And Demux/Decoder, CBT/FST/QS/5C/B Series, 2-Func, 1 Line Input, 1 Line Output, True Output, CMOS, PDSO56, 0.300 INCH, MS-118, SSOP-56 | FST16233MEAX vs FST16233MEA |