Part Details for FST-26.75A-17 by TE Connectivity
Overview of FST-26.75A-17 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FST-26.75A-17
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FST-26.75A-17-ND
|
DigiKey | CABLE FLXSTRP 17POS 2.54MM 6.75" Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | FST-26.75A-17 RoHS: Compliant |
750 In Stock |
|
$13.9900 / $18.5200 | Buy Now |
DISTI #
78455215
|
Verical | FFC Jumper Cable Assembly RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2411 | Americas - 728 |
|
$18.7758 / $23.8660 | Buy Now |
|
Master Electronics | FST-26.75A-17 RoHS: Compliant |
750 In Stock |
|
$13.9900 / $18.5200 | Buy Now |
Part Details for FST-26.75A-17
FST-26.75A-17 CAD Models
FST-26.75A-17 Part Data Attributes
|
FST-26.75A-17
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FST-26.75A-17
TE Connectivity
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |