-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2 Pin, PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH9092
|
Newark | Force Sensing Resistor Rohs Compliant: Yes |Ohmite FSR07CE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 81 |
|
$4.7700 / $5.6400 | Buy Now |
DISTI #
FSR07CE-ND
|
DigiKey | SENSOR RESISTIVE ANALOG FORCE Min Qty: 1 Lead time: 39 Weeks Container: Box |
280 In Stock |
|
$4.3642 / $8.4300 | Buy Now |
DISTI #
588-FSR07CE
|
Mouser Electronics | Force Sensors & Load Cells 14.7mm Round Connector Housing RoHS: Compliant | 365 |
|
$4.3600 / $7.8300 | Buy Now |
DISTI #
72489167
|
RS | Force Sensors & Load CellsFORCE SENSING RESISTOR | Ohmite FSR07CE RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$6.6600 / $7.8300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
250 On Order |
|
$3.8200 / $6.1000 | Buy Now |
DISTI #
FSR07CE
|
TTI | Force Sensors & Load Cells 14.7mm Round Connector Housing RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 250 In Stock |
|
$4.3200 / $5.9700 | Buy Now |
|
Master Electronics | RoHS: Compliant |
250 On Order |
|
$3.8200 / $6.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FSR07CE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
FSR07CE
Ohmite Mfg Co
2 Pin, PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | PACKAGE-2 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Ohmite | |
Body Length or Diameter | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Shape/Style | ROUND | |
Sensors/Transducers Type | FORCE SENSOR | |
Surface Mount | NO |