Part Details for FSR07BE by Ohmite Mfg Co
Overview of FSR07BE by Ohmite Mfg Co
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Healthcare
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for FSR07BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1517
|
Newark | Force Sensitive Res, 5Kg, -20 To 85Deg C Rohs Compliant: Yes |Ohmite FSR07BE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 307 |
|
$4.9600 / $7.9000 | Buy Now |
DISTI #
02AH9091
|
Newark | Force Sensing Resistor Rohs Compliant: Yes |Ohmite FSR07BE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.3500 / $7.3100 | Buy Now |
DISTI #
FSR07BE-ND
|
DigiKey | SENSOR RESISTIVE ANALOG FORCE Min Qty: 1 Lead time: 39 Weeks Container: Box |
362 In Stock |
|
$3.8749 / $7.5600 | Buy Now |
DISTI #
588-FSR07BE
|
Mouser Electronics | Force Sensors & Load Cells 14.7mm Round Solder Tab RoHS: Compliant | 274 |
|
$3.8700 / $7.0900 | Buy Now |
DISTI #
72489166
|
RS | Force Sensors & Load CellsFORCE SENSING RESISTOR | Ohmite FSR07BE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 250 |
|
$5.2000 / $6.9300 | Buy Now |
|
Onlinecomponents.com | Force Sensors & Load CellsFORCE SENSING RESISTOR | Ohmite FSR07BE RoHS: Compliant |
250 In Stock |
|
$3.2600 / $5.1300 | Buy Now |
DISTI #
FSR07BE
|
TTI | Force Sensors & Load Cells 14.7mm Round Solder Tab RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 250 In Stock |
|
$4.0500 / $5.1000 | Buy Now |
DISTI #
FSR07BE
|
Richardson RFPD | POTENTIOMETER RoHS: Compliant Min Qty: 250 | 0 |
|
$3.3800 / $3.5400 | Buy Now |
|
Master Electronics | Force Sensors & Load CellsFORCE SENSING RESISTOR | Ohmite FSR07BE RoHS: Compliant |
250 In Stock |
|
$3.2600 / $5.1300 | Buy Now |
Part Details for FSR07BE
FSR07BE CAD Models
FSR07BE Part Data Attributes
|
FSR07BE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
FSR07BE
Ohmite Mfg Co
2 Pin, PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | PACKAGE-2 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Ohmite | |
Body Length or Diameter | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Shape/Style | ROUND | |
Sensors/Transducers Type | FORCE SENSOR | |
Surface Mount | NO |