-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2 Pin, PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH9085
|
Newark | Force Sensing Resistor Rohs Compliant: Yes |Ohmite FSR04BE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 240 |
|
$3.5800 / $7.4200 | Buy Now |
DISTI #
50AK1511
|
Newark | Force Sensitive Res, 5Kg, -20 To 85Deg C Rohs Compliant: Yes |Ohmite FSR04BE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.1100 / $6.2100 | Buy Now |
DISTI #
FSR04BE-ND
|
DigiKey | SENSOR RESISTIVE ANALOG FORCE Min Qty: 1 Lead time: 39 Weeks Container: Box |
279 In Stock |
|
$3.5570 / $7.1100 | Buy Now |
DISTI #
588-FSR04BE
|
Mouser Electronics | Force Sensors & Load Cells 5.6mm Round Solder Tab RoHS: Compliant | 197 |
|
$3.4500 / $6.9000 | Buy Now |
DISTI #
72489160
|
RS | Force Sensors & Load CellsFORCE SENSING RESISTOR | Ohmite FSR04BE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 250 |
|
$5.4000 / $7.2000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
250 In Stock |
|
$2.9000 / $4.6300 | Buy Now |
DISTI #
FSR04BE
|
TTI | Force Sensors & Load Cells 5.6mm Round Solder Tab RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 250 In Stock |
|
$3.5900 / $5.0800 | Buy Now |
|
Master Electronics | RoHS: Compliant |
250 In Stock |
|
$2.9000 / $4.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FSR04BE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
FSR04BE
Ohmite Mfg Co
2 Pin, PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | PACKAGE-2 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Ohmite | |
Body Length or Diameter | 7.62 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Shape/Style | ROUND | |
Sensors/Transducers Type | FORCE SENSOR | |
Surface Mount | NO |