Part Details for FSP120-AHAN3 by FSP Technology Inc
Overview of FSP120-AHAN3 by FSP Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSP120-AHAN3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2967-FSP120-AHAN3-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 12V 120W Min Qty: 1 Lead time: 12 Weeks Container: Box |
692 In Stock |
|
$37.3501 / $44.4600 | Buy Now |
Part Details for FSP120-AHAN3
FSP120-AHAN3 CAD Models
FSP120-AHAN3 Part Data Attributes
|
FSP120-AHAN3
FSP Technology Inc
Buy Now
Datasheet
|
Compare Parts:
FSP120-AHAN3
FSP Technology Inc
AC-DC Power Factor Correction Module, 1 Output, 120W, Hybrid, MODULE
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FSP TECHNOLOGY INC | |
Package Description | MODULE | |
Reach Compliance Code | unknown |