Part Details for FSOT5509E50R00JE by Vishay Intertechnologies
Overview of FSOT5509E50R00JE by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Smart Cities
Telecommunications
Communication and Networking
Price & Stock for FSOT5509E50R00JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC6118
|
Newark | Fsot55-09E 50 5% E01 E3 |Vishay FSOT5509E50R00JE RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.0600 / $75.4100 | Buy Now |
DISTI #
FSOT5509E50R00JE
|
Avnet Americas | Res Wirewound 50Ohm 5% 55W 260ppm/?C Silicone Coated Standard Oval Screw Terminal Bulk - Bulk (Alt: FSOT5509E50R00JE) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$7.2644 / $62.7750 | Buy Now |
DISTI #
71-FSOT5509E50R00JE
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 55watt 50ohms 5% RoHS: Compliant | 0 |
|
$9.8800 / $11.2300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$66.8500 | Buy Now |
DISTI #
FSOT5509E50R00JE
|
TTI | Wirewound Resistors - Chassis Mount 55watt 50ohms 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 148 In Stock |
|
$9.8800 / $11.2300 | Buy Now |
Part Details for FSOT5509E50R00JE
FSOT5509E50R00JE CAD Models
FSOT5509E50R00JE Part Data Attributes
|
FSOT5509E50R00JE
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
FSOT5509E50R00JE
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 55W, 50ohm, 52.44V, 5% +/-Tol, 30ppm/Cel, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 14.29 mm | |
Package Length | 88.9 mm | |
Package Style | Chassis Mount | |
Package Width | 30.16 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 55 W | |
Rated Temperature | 25 °C | |
Resistance | 50 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 52.44 V |