Part Details for FSMD250-2920 by Mersen Electrical Power
Overview of FSMD250-2920 by Mersen Electrical Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FSMD250-2920
FSMD250-2920 CAD Models
FSMD250-2920 Part Data Attributes:
|
FSMD250-2920
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
FSMD250-2920
Mersen Electrical Power
PTC Resettable Fuse,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Manufacturer Series | FSMD2920 | |
Resistor Type | PTC RESETTABLE FUSE |
Alternate Parts for FSMD250-2920
This table gives cross-reference parts and alternative options found for FSMD250-2920. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSMD250-2920, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2920L260/24DR | PTC RESETTABLE 24V 2.6A SMD 2920 | Littelfuse Inc | FSMD250-2920 vs 2920L260/24DR |