Part Details for FSM2JSMLSTR by TE Connectivity
Overview of FSM2JSMLSTR by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for FSM2JSMLSTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23R8457
|
Newark | Fsm2Jsmlstr=6Mm Tact Switch, Smt 100Gf, |Alcoswitch Te Connectivity FSM2JSMLSTR RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2130 | Buy Now |
DISTI #
450-2143-1-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 24V Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2071 / $0.4900 | Buy Now |
|
Onlinecomponents.com | FSM2JSMLSTR=6MM TACT SWITCH, SMT 100gf, RoHS: Compliant | 0 |
|
$0.1807 / $0.3784 | Buy Now |
DISTI #
000000000002659466
|
Sager | Tactile Switches Min Qty: 12000 | 0 |
|
$0.1586 / $0.2122 | Buy Now |
|
Master Electronics | FSM2JSMLSTR=6MM TACT SWITCH, SMT 100gf, RoHS: Compliant | 0 |
|
$0.1807 / $0.3784 | Buy Now |
Part Details for FSM2JSMLSTR
FSM2JSMLSTR CAD Models
FSM2JSMLSTR Part Data Attributes
|
FSM2JSMLSTR
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FSM2JSMLSTR
TE Connectivity
PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.05A, 24VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Color | BLUE | |
Actuator Length | 0.028 inch | |
Actuator Material | NYLON | |
Body Breadth | 6 mm | |
Body Color | BROWN | |
Body Height | 4.29 mm | |
Body Length or Diameter | 6 mm | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 0.05 A | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 1000000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.98 N | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | MINIATURE SWITCH | |
Termination Type | SOLDER |