Part Details for FSM1LPA by TE Connectivity
Overview of FSM1LPA by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSM1LPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14H0903
|
Newark | Fsm1Lpa=Tact Switch 6X6 Mil Sm Rohs Compliant: Yes |Alcoswitch Te Connectivity FSM1LPA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 334 |
|
$0.2170 | Buy Now |
DISTI #
450-1139-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 24V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
17257 In Stock |
|
$0.3138 / $0.6500 | Buy Now |
DISTI #
14H0903
|
Avnet Americas | Switch Tactile ON OFF SPST Round Button Gull Wing 0.05A 12VDC 2.54N SMD Bulk - Bulk (Alt: 14H0903) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 4 Days Container: Bulk | 334 Partner Stock |
|
$0.4500 / $0.5920 | Buy Now |
DISTI #
1-1437565-7
|
Avnet Americas | Switch Tactile ON OFF SPST Round Button Gull Wing 0.05A 12VDC 2.54N SMD Bulk - Tape and Reel (Alt: 1-1437565-7) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 19 Weeks, 5 Days Container: Reel | 0 |
|
$0.2175 / $0.3038 | Buy Now |
DISTI #
506-FSM1LPA
|
Mouser Electronics | Tactile Switches Tactile 6x6mm 260g RoHS: Compliant | 84 |
|
$0.3130 / $0.5600 | Buy Now |
DISTI #
V99:2348_11482688
|
Arrow Electronics | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 2.55N SMD Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1844 | Americas - 209 |
|
$0.0168 / $0.0885 | Buy Now |
DISTI #
70286934
|
RS | Alcoswitch, Tactile switch, SMT, SPST, red actuator | TE Connectivity FSM1LPA RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2980 / $0.3970 | RFQ |
|
Onlinecomponents.com | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 12VDC 2.55N SMD Bulk RoHS: Compliant |
8418 In Stock |
|
$0.2910 / $0.3659 | Buy Now |
DISTI #
51527724
|
Verical | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 2.55N SMD Loose RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 1312 | Americas - 8000 |
|
$0.3899 / $0.4757 | Buy Now |
DISTI #
46529827
|
Verical | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 2.55N SMD Loose RoHS: Compliant Min Qty: 231 Package Multiple: 1 | Americas - 334 |
|
$0.3401 / $0.3543 | Buy Now |
Part Details for FSM1LPA
FSM1LPA CAD Models
FSM1LPA Part Data Attributes
|
FSM1LPA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FSM1LPA
TE Connectivity
PUSHBUTTON SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 24VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Factory Lead Time | 21 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BROWN | |
Actuator Length | 0.01 inch | |
Actuator Material | POLYPHENYLENE SULPHIDE | |
Actuator Travel | 0.254 mm | |
Actuator Type | BUTTON TYPE | |
Additional Feature | LOW PROFILE | |
Body Breadth | 5.99 mm | |
Body Color | BLACK | |
Body Height | 2.59 mm | |
Body Length or Diameter | 6.2 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 0.05 A | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@24VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 2.548 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |