Part Details for FSM18DSEI by Sullins Connector Solutions
Overview of FSM18DSEI by Sullins Connector Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSM18DSEI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FSM18DSEI-ND
|
DigiKey | CONN EDGE DUAL FMALE 36POS 0.156 Min Qty: 10 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$18.1960 | Buy Now |
Part Details for FSM18DSEI
FSM18DSEI CAD Models
FSM18DSEI Part Data Attributes
|
FSM18DSEI
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
FSM18DSEI
Sullins Connector Solutions
Card Edge Connector, 36 Contact(s), 2 Row(s), 0.156 inch Pitch, Locking
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.325 inch | |
Body Depth | 0.431 inch | |
Body Length | 3.774 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Terminal Length | 0.225 inch | |
Total Number of Contacts | 36 |
Alternate Parts for FSM18DSEI
This table gives cross-reference parts and alternative options found for FSM18DSEI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSM18DSEI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GSM18DSEF | Sullins Connector Solutions | Check for Price | Card Edge Connector, 36 Contact(s), 2 Row(s), 0.156 inch Pitch, Locking | FSM18DSEI vs GSM18DSEF |
2517P26WL18 | Leoco USA Corp | Check for Price | Board Connector, 26 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Natural Insulator, Receptacle | FSM18DSEI vs 2517P26WL18 |
GSM18DREF | Sullins Connector Solutions | Check for Price | Card Edge Connector, 36 Contact(s), 2 Row(s), 0.156 inch Pitch, Locking | FSM18DSEI vs GSM18DREF |
GSM18DSEH-S13 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 36 Contact(s), 2 Row(s), 0.156 inch Pitch, Locking | FSM18DSEI vs GSM18DSEH-S13 |
ESM18DSEI-S13 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 36 Contact(s), 2 Row(s), 0.156 inch Pitch, Locking | FSM18DSEI vs ESM18DSEI-S13 |
FSM18DSEF | Sullins Connector Solutions | Check for Price | Card Edge Connector, 36 Contact(s), 2 Row(s), 0.156 inch Pitch, Locking | FSM18DSEI vs FSM18DSEF |
FSM18DSES | Sullins Connector Solutions | Check for Price | Card Edge Connector, 36 Contact(s), 2 Row(s), 0.156 inch Pitch, Locking | FSM18DSEI vs FSM18DSES |
ASM18DSEN-S13 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 36 Contact(s), 2 Row(s), 0.156 inch Pitch, Locking | FSM18DSEI vs ASM18DSEN-S13 |
FSM18DSEN-S13 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 36 Contact(s), 2 Row(s), 0.156 inch Pitch, Locking | FSM18DSEI vs FSM18DSEN-S13 |
GSM18DSEI-S13 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 36 Contact(s), 2 Row(s), 0.156 inch Pitch, Locking | FSM18DSEI vs GSM18DSEI-S13 |