-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, SPST, Momentary, 0.05A, 24VDC, Solder Terminal, Surface Mount-straight
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC7179
|
Newark | Tactile Switch, Spst-No, 0.05A, 24Vdc, Product Range:Fsmjsm Series, Actuator Orientation:Top Actuated, Switch Mounting:Surface Mount, Actuator Style:Round Button, Actuating Force:260Gf, Contact Rating:50Ma At 24Vdc, Ip Rating:- Rohs Compliant: Yes |Alcoswitch Te Connectivity FSM14JSMAS Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 42 |
|
$0.2310 / $0.3660 | Buy Now |
DISTI #
450-2161-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 24V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
6982 In Stock |
|
$0.1687 / $0.3300 | Buy Now |
|
Onlinecomponents.com | Tactile Switch - FSMJSM Series - Top Actuated - SMD - Round Button - 260 gf - 50mA at 24VDC. RoHS: Compliant | 0 |
|
$0.1268 / $0.1725 | Buy Now |
DISTI #
2-1977223-8
|
TTI | Tactile Switches 6MM ACTSMT 160gf TACT SWITCH RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.1440 / $0.1470 | Buy Now |
DISTI #
000000000002659417
|
Sager | Pushbutton Switches SWITCH TACTILE Min Qty: 30000 | 0 |
|
$0.1216 / $0.1518 | Buy Now |
|
Master Electronics | Tactile Switch - FSMJSM Series - Top Actuated - SMD - Round Button - 260 gf - 50mA at 24VDC. RoHS: Compliant | 0 |
|
$0.1268 / $0.1725 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FSM14JSMAS
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FSM14JSMAS
TE Connectivity
Pushbutton Switch, SPST, Momentary, 0.05A, 24VDC, Solder Terminal, Surface Mount-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 6 mm | |
Body Height | 13 mm | |
Body Length or Diameter | 6 mm | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 1000000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operating Force-Max | 3.04 N | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |