Part Details for FSM14JSMAAS by TE Connectivity
Overview of FSM14JSMAAS by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for FSM14JSMAAS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23R8446
|
Newark | Fsm14Jsmaas=6Mm Tact Switch, Smt 260Gf |Alcoswitch Te Connectivity FSM14JSMAAS RoHS: Not Compliant Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1660 | Buy Now |
DISTI #
41AJ8650
|
Newark | Fsm14Jsmaas=6Mm Tact Switch, Smt 260Gf |Alcoswitch Te Connectivity FSM14JSMAAS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2550 / $0.4500 | Buy Now |
|
Onlinecomponents.com | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 1000000Cycles 2.55N SMD Loose RoHS: Compliant |
229 Partner Stock |
|
$0.1662 / $0.1965 | Buy Now |
DISTI #
2-1977223-9
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/24VDC, SMT, none, 2.55N Min Qty: 30000 | 0 |
|
$0.1670 | RFQ |
DISTI #
000000000002659415
|
Sager | Tactile Switches Min Qty: 30000 | 0 |
|
$0.1216 / $0.1518 | Buy Now |
DISTI #
C1S757105810039
|
Chip1Stop | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 1000000Cycles 2.55N SMD Loose RoHS: Compliant | 229 |
|
$0.1880 | Buy Now |
|
Master Electronics | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 1000000Cycles 2.55N SMD Loose RoHS: Compliant |
229 Partner Stock |
|
$0.1662 / $0.1965 | Buy Now |
Part Details for FSM14JSMAAS
FSM14JSMAAS CAD Models
FSM14JSMAAS Part Data Attributes
|
FSM14JSMAAS
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FSM14JSMAAS
TE Connectivity
PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.05A, 24VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | PINK | |
Actuator Length | 0.37 inch | |
Actuator Material | NYLON | |
Body Breadth | 6 mm | |
Body Color | BROWN | |
Body Height | 13 mm | |
Body Length or Diameter | 6 mm | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 0.05 A | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 1000000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Illumination | NON-ILLUMINATED | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 2.548 N | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | MINIATURE SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |