Part Details for FSM11JA by TE Connectivity
Overview of FSM11JA by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Part Details for FSM11JA
FSM11JA CAD Models
FSM11JA Part Data Attributes
|
FSM11JA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FSM11JA
TE Connectivity
KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 3.04N, THROUGH HOLE-STRAIGHT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Body Breadth | 5.99 mm | |
Body Height | 3.6 mm | |
Body Length or Diameter | 5.99 mm | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@12VDC | |
Contact Voltage(DC)-Max | 12 V | |
Electrical Life | 100000 Cycle(s) | |
JESD-609 Code | e4 | |
Manufacturer Series | FSMJ | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 3.04 N | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | SILVER | |
Termination Type | SOLDER |
Alternate Parts for FSM11JA
This table gives cross-reference parts and alternative options found for FSM11JA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSM11JA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSM15JA | Keypad Switch, KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 3.04 N, THROUGH HOLE-STRAIGHT | TE Connectivity | FSM11JA vs FSM15JA |
PHAP3305C | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.1N, Solder Terminal, Through Hole-right Angle | APEM Inc | FSM11JA vs PHAP3305C |
TL1105RF160Q | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 2.06 N, THROUGH HOLE-RIGHT ANGLE | E-Switch Inc | FSM11JA vs TL1105RF160Q |
FSMRA2J | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.57N, Solder Terminal, Through Hole-right Angle | TE Connectivity | FSM11JA vs FSMRA2J |
ADTS62KVB | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.47N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight, LEAD FREE | APEM Inc | FSM11JA vs ADTS62KVB |
1BT003-25120-001 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 1.27N, Solder Terminal, Through Hole-straight | Foxconn | FSM11JA vs 1BT003-25120-001 |
MJTP1234 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.86N, 5 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | FSM11JA vs MJTP1234 |
FSM12JL | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 1.47N, THROUGH HOLE-STRAIGHT | TE Connectivity | FSM11JA vs FSM12JL |
MJTP1236B | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.86N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | APEM Inc | FSM11JA vs MJTP1236B |
ADTS648RV | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 3.04N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight, LEAD FREE | APEM Inc | FSM11JA vs ADTS648RV |