Part Details for FSLB2520-1R0MP2 by TOKO Inc
Overview of FSLB2520-1R0MP2 by TOKO Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE2016CKA-1R0M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1uH 1800mA NONAUTO | |
DFE322520F-1R0M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1uH 6700mA NONAUTO |
Part Details for FSLB2520-1R0MP2
FSLB2520-1R0MP2 CAD Models
FSLB2520-1R0MP2 Part Data Attributes
|
FSLB2520-1R0MP2
TOKO Inc
Buy Now
Datasheet
|
Compare Parts:
FSLB2520-1R0MP2
TOKO Inc
General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 0.3 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 0.48 A | |
Self Resonance Frequency | 130 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |
Alternate Parts for FSLB2520-1R0MP2
This table gives cross-reference parts and alternative options found for FSLB2520-1R0MP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSLB2520-1R0MP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSLB2520-1R0M | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, CHIP | TOKO Inc | FSLB2520-1R0MP2 vs FSLB2520-1R0M |
LELEMC2520T1R0M | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, CHIP | TAIYO YUDEN | FSLB2520-1R0MP2 vs LELEMC2520T1R0M |