Part Details for FSK-21A-5 by TE Connectivity
Overview of FSK-21A-5 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA2815T1S-E2-AT | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -21A 11Mohm HWSON-8 | |
RJK6015DPM-00#T1 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 21A 360Mohm To-3Pfm | |
RJK6015DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 21A 360Mohm To-3P |
Price & Stock for FSK-21A-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14H0056
|
Newark | Fsk-21A-5=Polyimide Film Fs Std |Amp Te Connectivity FSK-21A-5 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8230 | Buy Now |
DISTI #
FSK-21A-5-ND
|
DigiKey | CABLE FLXSTRP 5POS 2.54MM 1" Min Qty: 3000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8171 | Buy Now |
|
Onlinecomponents.com | FFC Jumper Cable Kapton 5Conductors 24AWG 300VAC RoHS: Compliant |
200 In Stock 5849 On Order |
|
$0.8440 / $1.4340 | Buy Now |
DISTI #
000000000000430143
|
Sager | FFC / FPC Jumper Cables FSK-21A-5 Min Qty: 1000 | 0 |
|
$0.9865 | Buy Now |
|
Master Electronics | FFC Jumper Cable Kapton 5Conductors 24AWG 300VAC RoHS: Compliant |
200 In Stock 5849 On Order |
|
$0.8440 / $1.4340 | Buy Now |
Part Details for FSK-21A-5
FSK-21A-5 CAD Models
FSK-21A-5 Part Data Attributes
|
FSK-21A-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FSK-21A-5
TE Connectivity
Interconnection Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |
Alternate Parts for FSK-21A-5
This table gives cross-reference parts and alternative options found for FSK-21A-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSK-21A-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2-1437211-1 | TE Connectivity | Check for Price | Interconnection Device | FSK-21A-5 vs 2-1437211-1 |