Part Details for FSJ2P-50-2 by CommScope Inc
Overview of FSJ2P-50-2 by CommScope Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FSJ2P-50-2
FSJ2P-50-2 CAD Models
FSJ2P-50-2 Part Data Attributes
|
FSJ2P-50-2
CommScope Inc
Buy Now
Datasheet
|
Compare Parts:
FSJ2P-50-2
CommScope Inc
RF N Connector, Male, Cable Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMMSCOPE INC | |
Reach Compliance Code | unknown | |
Connector Type | RF N CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Operating Frequency-Max | 5 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.25 |