Part Details for FSHS10A065 by Nihon Inter Electronics Corporation
Overview of FSHS10A065 by Nihon Inter Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FSHS10A065
FSHS10A065 CAD Models
FSHS10A065 Part Data Attributes
|
FSHS10A065
Nihon Inter Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
FSHS10A065
Nihon Inter Electronics Corporation
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 65V V(RRM), Silicon, PLASTIC, SIMILAR TO TO-220AC, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NIHON INTER ELECTRONICS CORP | |
Part Package Code | TO-220AC | |
Package Description | R-PSFM-T2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 180 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 65 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for FSHS10A065
This table gives cross-reference parts and alternative options found for FSHS10A065. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSHS10A065, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSHS05A045 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 45V V(RRM), Silicon, PLASTIC, SIMILAR TO TO-220AC, 3 PIN | KYOCERA Corporation | FSHS10A065 vs FSHS05A045 |
FSHS10A12 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 120V V(RRM), Silicon, PLASTIC, SIMILAR TO TO-220AC, 3 PIN | Nihon Inter Electronics Corporation | FSHS10A065 vs FSHS10A12 |
FSQS04A045 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 45V V(RRM), Silicon, PLASTIC, SIMILAR TO TO-220AC, 3 PIN | Nihon Inter Electronics Corporation | FSHS10A065 vs FSQS04A045 |
FSQS10A045 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-220AC, 3 PIN | KYOCERA Corporation | FSHS10A065 vs FSQS10A045 |
FSQS05A065 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 65V V(RRM), Silicon, TO-220AC, 3 PIN | KYOCERA Corporation | FSHS10A065 vs FSQS05A065 |
FSHS05A12 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 120V V(RRM), Silicon, PLASTIC, SIMILAR TO TO-220AC, 3 PIN | KYOCERA Corporation | FSHS10A065 vs FSHS05A12 |
FSQS05A045 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 45V V(RRM), Silicon, TO-220AC, 3 PIN | KYOCERA Corporation | FSHS10A065 vs FSQS05A045 |
FSQS04A035 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 35V V(RRM), Silicon, PLASTIC, SIMILAR TO TO-220AC, 3 PIN | KYOCERA Corporation | FSHS10A065 vs FSQS04A035 |
FSHS05A08 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 80V V(RRM), Silicon, PLASTIC, SIMILAR TO TO-220AC, 3 PIN | Nihon Inter Electronics Corporation | FSHS10A065 vs FSHS05A08 |
FSHS04A065 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 65V V(RRM), Silicon, PLASTIC, SIMILAR TO TO-220AC, 3 PIN | Nihon Inter Electronics Corporation | FSHS10A065 vs FSHS04A065 |