There are no models available for this part yet.
Overview of FSH-145-04-L-RA by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Price & Stock for FSH-145-04-L-RA by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84T3488
|
Newark | Header, 1.27Mm, Smd, 2X45 Position, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:90Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Fsh Series Rohs Compliant: Yes |Samtec FSH-145-04-L-RA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5900 / $14.7300 | Buy Now | |
DISTI #
3937-FSH-145-04-L-RA-ND
|
DigiKey | CONN HEADER R/A 90POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Tube MARKETPLACE PRODUCT |
27 In Stock |
|
$16.6182 / $25.3300 | Buy Now | |
DISTI #
FSH-145-04-L-RA-ND
|
DigiKey | CONN HEADER R/A 90POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$18.2411 | Buy Now | |
DISTI #
FSH-145-04-L-RA
|
Avnet Americas | Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 90 Contacts, Through Hole Right Angle, FSH - Rail/Tube (Alt: FSH-145-04-L-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$9.1400 / $13.9300 | Buy Now | |
DISTI #
200-FSH14504LRA
|
Mouser Electronics | Headers & Wire Housings .050" Shrouded Horizontal Terminal Strip RoHS: Compliant | 0 |
|
$3.7300 / $13.9300 | Order Now | |
Onlinecomponents.com | .050" Shrouded Horizontal Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$4.0800 / $15.1900 | Buy Now | ||
DISTI #
000000000001300426
|
Sager | Headers & Wire Housings .050 Shrouded Horizontal Surface Mount Terminal Strip Min Qty: 1 | 0 |
|
$8.0500 / $13.9300 | Buy Now | |
Master Electronics | .050" Shrouded Horizontal Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$4.0800 / $15.1900 | Buy Now | ||
DISTI #
5cd8e724cd7c1c4c38370e62
|
Samtec | .050" Shrouded Horizontal Surface Mount Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 5 Days Container: Tube | 0 |
|
$3.7270 / $13.9300 | Buy Now |
CAD Models for FSH-145-04-L-RA by Samtec Inc
Part Data Attributes for FSH-145-04-L-RA by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Body Breadth
|
0.155 inch
|
Body Depth
|
0.199 inch
|
Body Length
|
2.45 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD (10) OVER NICKEL (50)
|
Contact Finish Termination
|
MATTE TIN OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.05 inch
|
Mating Contact Row Spacing
|
0.05 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABELE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
1.27 mm
|
Plating Thickness
|
10u inch
|
Rated Current (Signal)
|
2.6 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.09 inch
|
Terminal Pitch
|
1.27 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
90
|
Withdrawl Force-Min
|
2.22 N
|